Lumileds L128-3580CA3500005
| Produttore | |
| Cod. Prod. | L128-3580CA3500005 |
| Cod. LCSC | C17569069 |
| Imballo | SMD3528-2P |
| Numero Cliente | |
| Attr. chiave | 3500K Warm White SMD3528-2P LED White Lighting RoHS |
| Scheda Tecnica | Lumileds L128-3580CA3500005 |
| Parti alternative | 10 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | Lumileds | |
| Imballo | SMD3528-2P | |
| Color Temperature | 3500K | |
| Wavelength - Dominant | - | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | Warm White | |
| Diode Configuration | Discrete Diode |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | Lumileds | |
| Imballo | SMD3528-2P | |
| Color Temperature | 3500K | |
| Wavelength - Dominant | - |
| Tipo | Descrizione | |
|---|---|---|
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | Warm White | |
| Diode Configuration | Discrete Diode |
Descrizione
LUXEON 2835 Architectural is a collection of compact devices that allows for design freedom and provides a superior overall system solution when a project requires high lumen output and good efficacy. With an industry standard footprint, the LUXEON 2835 Architectural is the perfect upgrade for other 2835 products and other common mid power offerings. LUXEON 2835 Architectural is color targeted for application needs and delivers efficacy and reliability for a variety of applications.
Caratteristiche
- Various configurations of voltage and die count to meet a wide range of application requirements
- Industry standard footprint for drop-in replacement designs
- Maximum drive current of up to 480mA allows for reduction of LED count
- 6V and 9V hot-color targeting and 1/9th micro-color binning enable tight color control
- 2-, 3-, 4- and 5-step MacAdam ellipse color kits available
Applicazioni
- Panel / Soft Lights
- Linear
- Troffers
- Downlights
- Retrofit Lamps
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.0744 | $ 0.07 |
| 200+ | $ 0.0297 | $ 5.94 |
| 500+ | $ 0.0287 | $ 14.35 |
| 1,000+ | $ 0.0282 | $ 28.20 |
Package Standard4000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | Lumileds | |
| Imballo | SMD3528-2P | |
| Color Temperature | 3500K | |
| Wavelength - Dominant | - | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | Warm White | |
| Diode Configuration | Discrete Diode |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | Lumileds | |
| Imballo | SMD3528-2P | |
| Color Temperature | 3500K | |
| Wavelength - Dominant | - |
| Tipo | Descrizione | |
|---|---|---|
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | Warm White | |
| Diode Configuration | Discrete Diode |
Descrizione
LUXEON 2835 Architectural is a collection of compact devices that allows for design freedom and provides a superior overall system solution when a project requires high lumen output and good efficacy. With an industry standard footprint, the LUXEON 2835 Architectural is the perfect upgrade for other 2835 products and other common mid power offerings. LUXEON 2835 Architectural is color targeted for application needs and delivers efficacy and reliability for a variety of applications.
Caratteristiche
- Various configurations of voltage and die count to meet a wide range of application requirements
- Industry standard footprint for drop-in replacement designs
- Maximum drive current of up to 480mA allows for reduction of LED count
- 6V and 9V hot-color targeting and 1/9th micro-color binning enable tight color control
- 2-, 3-, 4- and 5-step MacAdam ellipse color kits available
Applicazioni
- Panel / Soft Lights
- Linear
- Troffers
- Downlights
- Retrofit Lamps
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| L128-3590HA35000B4 | Lumileds | SMD3528-2P | 0 | $ 0.1359 | ||
| L128-3590CB3500004 | Lumileds | SMD3528-2P | 0 | $ 0.1354 | ||
| L128-3590HA35000B1 | Lumileds | SMD3528-2P | 0 | $ 0.1251 | ||
| L128-3595HA35000B1 | Lumileds | SMD3528-2P | 0 | $ 0.1688 | ||
| L128-3580EB3500001 | Lumileds | SMD3528-2P | 0 | $ 0.0524 | ||
| L128-3590EC3500005 | Lumileds | SMD3528-2P | 0 | $ 0.0971 | ||
| L128-3590EA3500003 | Lumileds | SMD3528-2P | 0 | $ 0.0483 | ||
| L128-3580EA3500005 | Lumileds | SMD3528-2P | 0 | $ 0.0423 | ||
| L128-3580NA3500001 | Lumileds | SMD3528-2P | 0 | $ 0.0847 | ||
| L128-3580EB3500006 | Lumileds | SMD3528-2P | 0 | $ 0.0543 |

