ATGBICS by Approved Technology Ltd CWDM-SFP-1510-40-C
| Produttore | |
| Cod. Prod. | CWDM-SFP-1510-40-C |
| Cod. LCSC | C17545952 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Fiber Optic Transceiver Modules RoHS |
| Scheda Tecnica | ATGBICS by Approved Technology Ltd CWDM-SFP-1510-40-C |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ATGBICS by Approved Technology Ltd | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ATGBICS by Approved Technology Ltd |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
ATGBICS CWDM-SFP-1510-40 1000Base CWDM supports transmission distances up to 40km over SMF via LC connectors using a 1510nm wavelength. It also supports DOM for real-time monitoring of transceiver parameters. Our product is compliant with Cisco CWDM-SFP-1510-40 specifications, and we proudly offer a compatibility guarantee and lifetime warranty. Our rigorously tested products are recorded with unique traceable serial numbers and fully comply with all MSA standards.
Caratteristiche
- Single-mode fiber transmission at 1510nm wavelength up to 40km
- Digital Optical Monitoring (DOM) supported
- Compliant with Cisco CWDM-SFP-1510-40 specifications
- Unique traceable serial number
- Fully MSA compliant
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 161.8979 | $ 161.90 |
| 200+ | $ 64.5996 | $ 12919.92 |
| 500+ | $ 62.4405 | $ 31220.25 |
| 1,000+ | $ 61.374 | $ 61374.00 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ATGBICS by Approved Technology Ltd | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ATGBICS by Approved Technology Ltd |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
ATGBICS CWDM-SFP-1510-40 1000Base CWDM supports transmission distances up to 40km over SMF via LC connectors using a 1510nm wavelength. It also supports DOM for real-time monitoring of transceiver parameters. Our product is compliant with Cisco CWDM-SFP-1510-40 specifications, and we proudly offer a compatibility guarantee and lifetime warranty. Our rigorously tested products are recorded with unique traceable serial numbers and fully comply with all MSA standards.
Caratteristiche
- Single-mode fiber transmission at 1510nm wavelength up to 40km
- Digital Optical Monitoring (DOM) supported
- Compliant with Cisco CWDM-SFP-1510-40 specifications
- Unique traceable serial number
- Fully MSA compliant
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

