CREE LED XPGBWT-BE-0000-00LE3
| Produttore | |
| Cod. Prod. | XPGBWT-BE-0000-00LE3 |
| Cod. LCSC | C17537330 |
| Imballo | SMD |
| Numero Cliente | |
| Attr. chiave | 180lm 5000K 2.7V White SMD LED White Lighting RoHS |
| Scheda Tecnica | CREE LED XPGBWT-BE-0000-00LE3 |
| Parti alternative | 10 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | CREE LED | |
| Imballo | SMD | |
| Lumens | 180lm | |
| Lens Color | Orange Lens | |
| Color Temperature | 5000K | |
| Installation Method | Top-mount | |
| Antistatic Capacity | 8000V | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.7V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | CREE LED | |
| Imballo | SMD | |
| Lumens | 180lm | |
| Lens Color | Orange Lens | |
| Color Temperature | 5000K |
| Tipo | Descrizione | |
|---|---|---|
| Installation Method | Top-mount | |
| Antistatic Capacity | 8000V | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.7V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Descrizione
The original XLamp XP- G2 LED pioneered a broad set of LED applications for the industry, including outdoor and area lighting, and has since served as a preferred choice by manufacturers that require advanced output, efficacy and optical control. The compact and proven 3.45- mm XP platform has an excellent ecosystem of optics and system solutions available, enabling lighting manufacturers to simplify their design process and shorten time to market. XP- G2 LEDs are now available in two different White versions: Standard and High Efficacy (HE). XP- G2 Standard is the same breakthrough product that enabled a broad set of new LED applications for ceramic high- power LEDs. The new High Efficacy version extends this legacy with a drop- in upgrade for existing designs optimized around XP- G2 LEDs. XP- G2 HE LEDs leverage Cree LED's latest high- power chip technology to deliver 25 percent more light output via a higher maximum current of 2000 mA and higher efficacy
Caratteristiche
- Available in white, outdoor white and 80- , 85- and 90- CRI white
- ANSI- compatible chromaticity bins
- Broadcast color option at 5700 K
- Binned at 85 ℃
- Maximum drive current: Standard: 1500 mA, HE: 2000 mA
- Low thermal resistance: 1.4 ℃/W
- Wide viewing angle: Standard: 120°, HE: 125°
- Unlimited floor life at ≤ 30 ℃/85% RH
- Reflow solderable - JEDEC J- STD- 020C
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.5981 | $ 1.60 |
| 200+ | $ 0.6377 | $ 127.54 |
| 500+ | $ 0.6172 | $ 308.60 |
| 1,000+ | $ 0.6062 | $ 606.20 |
Package Standard1000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | CREE LED | |
| Imballo | SMD | |
| Lumens | 180lm | |
| Lens Color | Orange Lens | |
| Color Temperature | 5000K | |
| Installation Method | Top-mount | |
| Antistatic Capacity | 8000V | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.7V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | CREE LED | |
| Imballo | SMD | |
| Lumens | 180lm | |
| Lens Color | Orange Lens | |
| Color Temperature | 5000K |
| Tipo | Descrizione | |
|---|---|---|
| Installation Method | Top-mount | |
| Antistatic Capacity | 8000V | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.7V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Descrizione
The original XLamp XP- G2 LED pioneered a broad set of LED applications for the industry, including outdoor and area lighting, and has since served as a preferred choice by manufacturers that require advanced output, efficacy and optical control. The compact and proven 3.45- mm XP platform has an excellent ecosystem of optics and system solutions available, enabling lighting manufacturers to simplify their design process and shorten time to market. XP- G2 LEDs are now available in two different White versions: Standard and High Efficacy (HE). XP- G2 Standard is the same breakthrough product that enabled a broad set of new LED applications for ceramic high- power LEDs. The new High Efficacy version extends this legacy with a drop- in upgrade for existing designs optimized around XP- G2 LEDs. XP- G2 HE LEDs leverage Cree LED's latest high- power chip technology to deliver 25 percent more light output via a higher maximum current of 2000 mA and higher efficacy
Caratteristiche
- Available in white, outdoor white and 80- , 85- and 90- CRI white
- ANSI- compatible chromaticity bins
- Broadcast color option at 5700 K
- Binned at 85 ℃
- Maximum drive current: Standard: 1500 mA, HE: 2000 mA
- Low thermal resistance: 1.4 ℃/W
- Wide viewing angle: Standard: 120°, HE: 125°
- Unlimited floor life at ≤ 30 ℃/85% RH
- Reflow solderable - JEDEC J- STD- 020C
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| XPGBWT-HE-0000-00LE3 | CREE LED | SMD | 0 | $ 1.743 | ||
| XPGBWT-UE-0000-00EE3 | CREE LED | SMD | 0 | $ 1.3081 | ||
| XPGBWT-BE-0000-00LF4 | CREE LED | SMD | 0 | $ 1.5978 | ||
| XPGBWT-HE-0000-00LF4 | CREE LED | SMD | 0 | $ 1.743 | ||
| XPGBWT-BE-0000-00ME3 | CREE LED | SMD | 0 | $ 1.7269 | ||
| XPGBWT-BE-0000-00JE3 | CREE LED | SMD | 0 | $ 1.8402 | ||
| XPGBWT-UE-0000-00FE3 | CREE LED | SMD | 0 | $ 1.4687 | ||
| XPGBWT-HE-0000-00ME3 | CREE LED | SMD | 0 | $ 1.9362 | ||
| XPGBWT-HE-0000-00KE3 | CREE LED | SMD | 0 | $ 1.6135 | ||
| XPGBWT-UE-0000-00HE3 | CREE LED | SMD | 0 | $ 1.7272 |

