LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ATGBICS by Approved Technology Ltd AT-XPER40-C product image
Immagini a scopo illustrativo

ATGBICS by Approved Technology Ltd AT-XPER40-C

Produttore
Cod. Prod.
AT-XPER40-C
Cod. LCSC
C17529497
Imballo
-
Numero Cliente
Attr. chiave
Fiber Optic Transceiver Modules RoHS
Scheda TecnicaATGBICS by Approved Technology Ltd AT-XPER40-C
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1204.8707$ 1204.87
200+$ 1131.614$ 226322.80
500+$ 1093.7992$ 546899.60
1,000+$ 1075.1156$ 1075115.60
Package Standard1/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto

Descrizione

Traduzione AI

ATGBICS AT-XPER40 XFP 10GBase transceiver supports transmission distances up to 40km over single-mode fiber (SMF) via LC connector using a 1550nm wavelength. It also supports digital optical monitoring (DOM) for real-time monitoring of transceiver parameters. This product meets the specifications of Allied Telesis AT-XPER40, with a compatibility guarantee and lifetime warranty. Each unit undergoes rigorous testing, is assigned a unique traceable serial number, and fully complies with all MSA standards.