PANJIT PG300R_R2_00001
| Hersteller | PANJITAsian Brands |
| Herst.-Teilenr. | PG300R_R2_00001 |
| LCSC-Nr. | C17524103 |
| Verp. | DO-201AD |
| Kundennummer | |
| Hauptmerkm. | 150ns 50V 1.3V@3A 3A DO-201AD Single Diodes RoHS |
| Datenblatt | PANJIT PG300R_R2_00001 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | PANJIT | |
| Verp. | DO-201AD | |
| Reverse Recovery Time (trr) | 150ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@3A | |
| Reverse Leakage Current (Ir) | 1.2mA | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 3A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | PANJIT | |
| Verp. | DO-201AD | |
| Reverse Recovery Time (trr) | 150ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@3A | |
| Reverse Leakage Current (Ir) | 1.2mA | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 3A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
PG300R series are fast recovery rectifiers with voltage range of 50 to 1000 volts and current rating of 3 amperes.
Merkmale
KI-Übersetzung
- Plastic package with flame-retardant epoxy molding compound, compliant with UL 94V-0 flammability rating.
- Glass-passivated junction.
- Fast switching, high efficiency.
- RoHS 2011/65/EU compliant, lead-free.
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.1804 | $ 0.18 |
| 200+ | $ 0.072 | $ 14.40 |
| 500+ | $ 0.0696 | $ 34.80 |
| 1,000+ | $ 0.0684 | $ 68.40 |
Standardgehäuse60000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | PANJIT | |
| Verp. | DO-201AD | |
| Reverse Recovery Time (trr) | 150ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@3A | |
| Reverse Leakage Current (Ir) | 1.2mA | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 3A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | PANJIT | |
| Verp. | DO-201AD | |
| Reverse Recovery Time (trr) | 150ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@3A | |
| Reverse Leakage Current (Ir) | 1.2mA | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 3A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
PG300R series are fast recovery rectifiers with voltage range of 50 to 1000 volts and current rating of 3 amperes.
Merkmale
KI-Übersetzung
- Plastic package with flame-retardant epoxy molding compound, compliant with UL 94V-0 flammability rating.
- Glass-passivated junction.
- Fast switching, high efficiency.
- RoHS 2011/65/EU compliant, lead-free.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

