ISSI IS22TF128G-JCLA1-TR
| Produttore | ISSIAsian Brands |
| Cod. Prod. | IS22TF128G-JCLA1-TR |
| Cod. LCSC | C17516159 |
| Imballo | VFBGA-153(11.5x13) |
| Numero Cliente | |
| Attr. chiave | 128GB TLC eMMC 5.1 VFBGA-153(11.5x13) Memory RoHS |
| Scheda Tecnica | ISSI IS22TF128G-JCLA1-TR |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 5 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | ISSI | |
| Imballo | VFBGA-153(11.5x13) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in wear leveling function;ECC error correction function;Power-down data protection function;Secure erase function;Enhanced write protection function;Hardware reset function;Secure write protection function | |
| Memory Size | 128GB | |
| Reading Speed in Sequence | 320MB/S | |
| Writing Speed in Sequence | - | |
| NAND Flash Type | TLC | |
| NAND Stand-By Current | - | |
| Controller Stand-By Current | - | |
| NAND Operating Voltage (VCCF) | - | |
| Interface | eMMC 5.1 | |
| Controller Operating Voltage (VCCQ) | 1.8V;3.3V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | ISSI | |
| Imballo | VFBGA-153(11.5x13) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in wear leveling function;ECC error correction function;Power-down data protection function;Secure erase function;Enhanced write protection function;Hardware reset function;Secure write protection function | |
| Memory Size | 128GB | |
| Reading Speed in Sequence | 320MB/S |
| Tipo | Descrizione | |
|---|---|---|
| Writing Speed in Sequence | - | |
| NAND Flash Type | TLC | |
| NAND Stand-By Current | - | |
| Controller Stand-By Current | - | |
| NAND Operating Voltage (VCCF) | - | |
| Interface | eMMC 5.1 | |
| Controller Operating Voltage (VCCQ) | 1.8V;3.3V |
Descrizione
ISSI eMMC products follow the JEDEC eMMC 5.1 standard. It is ideal for embedded storage solutions for Industrial application and automotive application, which require high performance across a wide range of operating temperatures. eMMC encloses the TLC Mode NAND and eMMC controller inside as one JEDEC standard package, providing a standard interface to the host. The eMMC controller directly manages NAND flash, including ECC, wear-leveling, IOPS optimization and read sensing.
Caratteristiche
- Packaged NAND flash memory with eMMC 5.1 interface - IS21/22TF16G: 16Gigabyte - IS21/22TF32G: 32Gigabyte - IS21/22TF64G: 64Gigabyte - IS21/22TF128G: 128Gigabyte
- Compliant with eMMC Specification Ver.4.3, 4.4, 4.41,4.5, 4.51, 5.0, 5.1 Device can be converted to eMMC 4.3, 4.41, 4.51, 5.0 via initializing
- Bus mode High-speed eMMC protocol Clock frequency: 0 - 200MHz. Ten-wire bus (clock, 1 bit command, 8 bit data bus) and a hardware reset.
- Supports three different data bus widths : 1 bit(default), 4 bits, 8 bits
- Data transfer rate: up to 52Mbyte/s (using 8 parallel data lines at 52 MHz)
- Single data rate : up to 200Mbyte/s @ 200MHz (HS200)
- Dual data rate : up to 400Mbyte/s @ 200MHz (HS400)
- Operating voltage range : VCCQ = 1.8 V/3.3 V (Automotive A2 Grade only supports 1.8V VCCQ) VCC = 2.7 - 3.6V
- Error free memory access Internal error correction code (ECC) to protect data communication Internal enhanced data management algorithm Solid protection from sudden power failure, safe-update operations for data content
- Security Support secure erase and trim commands Enhanced write protection with permanent and partial protection options
- Key Features : HS400, Field Firmware Update (FFU), Power Off Notification, Pre EOL information, Enhanced Device Life time, Optimal Size
- eMMC 5.1 Features: Command Queuing, Enhanced Strobe, Cache Flushing Report, BKOPS Control, Cache Barrier, RPMB Throughput Improve, Secure Write Protection.
- Temperature range Industrial Grade (I): -40 ℃ ~ 85 ℃ Automotive Grade (A1): -40 ℃ ~ 85 ℃ Automotive Grade (A2): -40 ℃ ~ 105 ℃ (The Surface Temperature of Tc cannot be over 115 ℃.)
- Package 153 FBGA (11.5mm x 13mm x 1.0mm) 100 FBGA (14.0mm x 18.0mm x 1.4mm)
Applicazioni
- Industrial application
- automotive application
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 138.8894 | $ 138.89 |
| 200+ | $ 55.4189 | $ 11083.78 |
| 500+ | $ 53.5664 | $ 26783.20 |
| 1,000+ | $ 52.6516 | $ 52651.60 |
Package Standard2000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | ISSI | |
| Imballo | VFBGA-153(11.5x13) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in wear leveling function;ECC error correction function;Power-down data protection function;Secure erase function;Enhanced write protection function;Hardware reset function;Secure write protection function | |
| Memory Size | 128GB | |
| Reading Speed in Sequence | 320MB/S | |
| Writing Speed in Sequence | - | |
| NAND Flash Type | TLC | |
| NAND Stand-By Current | - | |
| Controller Stand-By Current | - | |
| NAND Operating Voltage (VCCF) | - | |
| Interface | eMMC 5.1 | |
| Controller Operating Voltage (VCCQ) | 1.8V;3.3V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | ISSI | |
| Imballo | VFBGA-153(11.5x13) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in wear leveling function;ECC error correction function;Power-down data protection function;Secure erase function;Enhanced write protection function;Hardware reset function;Secure write protection function | |
| Memory Size | 128GB | |
| Reading Speed in Sequence | 320MB/S |
| Tipo | Descrizione | |
|---|---|---|
| Writing Speed in Sequence | - | |
| NAND Flash Type | TLC | |
| NAND Stand-By Current | - | |
| Controller Stand-By Current | - | |
| NAND Operating Voltage (VCCF) | - | |
| Interface | eMMC 5.1 | |
| Controller Operating Voltage (VCCQ) | 1.8V;3.3V |
Descrizione
ISSI eMMC products follow the JEDEC eMMC 5.1 standard. It is ideal for embedded storage solutions for Industrial application and automotive application, which require high performance across a wide range of operating temperatures. eMMC encloses the TLC Mode NAND and eMMC controller inside as one JEDEC standard package, providing a standard interface to the host. The eMMC controller directly manages NAND flash, including ECC, wear-leveling, IOPS optimization and read sensing.
Caratteristiche
- Packaged NAND flash memory with eMMC 5.1 interface - IS21/22TF16G: 16Gigabyte - IS21/22TF32G: 32Gigabyte - IS21/22TF64G: 64Gigabyte - IS21/22TF128G: 128Gigabyte
- Compliant with eMMC Specification Ver.4.3, 4.4, 4.41,4.5, 4.51, 5.0, 5.1 Device can be converted to eMMC 4.3, 4.41, 4.51, 5.0 via initializing
- Bus mode High-speed eMMC protocol Clock frequency: 0 - 200MHz. Ten-wire bus (clock, 1 bit command, 8 bit data bus) and a hardware reset.
- Supports three different data bus widths : 1 bit(default), 4 bits, 8 bits
- Data transfer rate: up to 52Mbyte/s (using 8 parallel data lines at 52 MHz)
- Single data rate : up to 200Mbyte/s @ 200MHz (HS200)
- Dual data rate : up to 400Mbyte/s @ 200MHz (HS400)
- Operating voltage range : VCCQ = 1.8 V/3.3 V (Automotive A2 Grade only supports 1.8V VCCQ) VCC = 2.7 - 3.6V
- Error free memory access Internal error correction code (ECC) to protect data communication Internal enhanced data management algorithm Solid protection from sudden power failure, safe-update operations for data content
- Security Support secure erase and trim commands Enhanced write protection with permanent and partial protection options
- Key Features : HS400, Field Firmware Update (FFU), Power Off Notification, Pre EOL information, Enhanced Device Life time, Optimal Size
- eMMC 5.1 Features: Command Queuing, Enhanced Strobe, Cache Flushing Report, BKOPS Control, Cache Barrier, RPMB Throughput Improve, Secure Write Protection.
- Temperature range Industrial Grade (I): -40 ℃ ~ 85 ℃ Automotive Grade (A1): -40 ℃ ~ 85 ℃ Automotive Grade (A2): -40 ℃ ~ 105 ℃ (The Surface Temperature of Tc cannot be over 115 ℃.)
- Package 153 FBGA (11.5mm x 13mm x 1.0mm) 100 FBGA (14.0mm x 18.0mm x 1.4mm)
Applicazioni
- Industrial application
- automotive application
C17516159 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| IS21TF128G-JCLI-TR | ISSI | VFBGA-153(11.5x13) | 0 | $ 151.2447 | ||
| IS21TF128G-JCLI | ISSI | VFBGA-153(11.5x13) | 0 | $ 139.0484 | ||
| IS22TF128G-JCLA1 | ISSI | VFBGA-153(11.5x13) | 0 | $ 146.0008 | ||
| IS22TF128G-JCLA2 | ISSI | VFBGA-153(11.5x13) | 0 | $ 172.9745 | ||
| IS22TF128G-JCLA2-TR | ISSI | VFBGA-153(11.5x13) | 0 | $ 142.1959 |

