DELTA 06AB2D
| Produttore | DELTAAsian Brands |
| Cod. Prod. | 06AB2D |
| Cod. LCSC | C17508744 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Power Line Filter Modules RoHS |
| Scheda Tecnica | DELTA 06AB2D |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | DELTA | |
| Imballo | - | |
| Length | - | |
| Leakage Current | 200uA;400uA | |
| Width | - | |
| Filter Type | - | |
| Height | - | |
| Voltage - Input | 115V~250V@AC | |
| Mounting Type | - | |
| Current Rating | 6A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | DELTA | |
| Imballo | - | |
| Length | - | |
| Leakage Current | 200uA;400uA | |
| Width | - |
| Tipo | Descrizione | |
|---|---|---|
| Filter Type | - | |
| Height | - | |
| Voltage - Input | 115V~250V@AC | |
| Mounting Type | - | |
| Current Rating | 6A |
Descrizione
The power module integrates an IEC connector, single or dual fuse (5×20mm) holder, bipolar power switch, and an EMI filter into an easy-to-install, all-in-one unit. All part numbers are UL-listed and CSA-certified. Maximum leakage current to ground: 0.2mA at 115VAC 60Hz, 0.4mA at 250VAC 50Hz. Dielectric withstand rating (one minute): 2250VDC line to ground, 1450VDC line to line. Operating frequency: 50/60Hz; rated voltage: 115/250VAC. UL/CSA-recognized current rating: UL/CSA - 10A; electrical life: 10,000 cycles; maximum inrush current: 51A.
Caratteristiche
- Integrated IEC connector, fuse holder, bipolar power switch, and EMI filter
- Part numbers UL and CSA certified
- Defined maximum leakage current, dielectric withstanding voltage rating, operating frequency, rated voltage, and other parameters
- UL and CSA recognized current ratings, electrical life, and maximum inrush current
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 37.1034 | $ 37.10 |
| 216+ | $ 14.8045 | $ 3197.77 |
| 504+ | $ 14.3107 | $ 7212.59 |
| 1,008+ | $ 14.0653 | $ 14177.82 |
Package Standard36/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | DELTA | |
| Imballo | - | |
| Length | - | |
| Leakage Current | 200uA;400uA | |
| Width | - | |
| Filter Type | - | |
| Height | - | |
| Voltage - Input | 115V~250V@AC | |
| Mounting Type | - | |
| Current Rating | 6A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | DELTA | |
| Imballo | - | |
| Length | - | |
| Leakage Current | 200uA;400uA | |
| Width | - |
| Tipo | Descrizione | |
|---|---|---|
| Filter Type | - | |
| Height | - | |
| Voltage - Input | 115V~250V@AC | |
| Mounting Type | - | |
| Current Rating | 6A |
Descrizione
The power module integrates an IEC connector, single or dual fuse (5×20mm) holder, bipolar power switch, and an EMI filter into an easy-to-install, all-in-one unit. All part numbers are UL-listed and CSA-certified. Maximum leakage current to ground: 0.2mA at 115VAC 60Hz, 0.4mA at 250VAC 50Hz. Dielectric withstand rating (one minute): 2250VDC line to ground, 1450VDC line to line. Operating frequency: 50/60Hz; rated voltage: 115/250VAC. UL/CSA-recognized current rating: UL/CSA - 10A; electrical life: 10,000 cycles; maximum inrush current: 51A.
Caratteristiche
- Integrated IEC connector, fuse holder, bipolar power switch, and EMI filter
- Part numbers UL and CSA certified
- Defined maximum leakage current, dielectric withstanding voltage rating, operating frequency, rated voltage, and other parameters
- UL and CSA recognized current ratings, electrical life, and maximum inrush current
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

