CREE LED XTEAWT-E0-0000-00000HCAE
| Hersteller | |
| Herst.-Teilenr. | XTEAWT-E0-0000-00000HCAE |
| LCSC-Nr. | C17501295 |
| Verp. | SMD |
| Kundennummer | |
| Hauptmerkm. | 2200K 2.85V White SMD LED White Lighting RoHS |
| Datenblatt | CREE LED XTEAWT-E0-0000-00000HCAE |
| Alternativteile | 10 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED White Lighting | |
| Hersteller | CREE LED | |
| Verp. | SMD | |
| Color Temperature | 2200K | |
| Voltage - Forward(Vf) | 2.85V | |
| Viewing Angle | 115° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED White Lighting | |
| Hersteller | CREE LED | |
| Verp. | SMD | |
| Color Temperature | 2200K |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Forward(Vf) | 2.85V | |
| Viewing Angle | 115° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Beschreibung
Optimized for directional, high- lumen applications, from indoor and outdoor to portable and lamp retrofits, the XLamp XT- E LED delivers high performance and high reliability in the industry- standard XP/XT footprint. The XT- E LED offers the benefits of the XT/XP platform - compact and proven 3.45mm × 3.45mm package and established ecosystem - enabling lighting manufacturers to simplify the design process and shorten time to market. The XT- E LED is available in royal blue and white. The XT- E White LED offers a high- efficacy option.
Merkmale
- Maximum Vf for High Efficacy XT- E White: 2.85 V
- Available in 70-, 80- and 90- CRI minimum white
- Binned at 85℃
- Available in 2200 K CCT
- Thermal resistance: White 2.8℃ / W, Royal Blue 2.0℃ / W
- Wide viewing angle: White 115°, Royal Blue 130°
- Maximum drive current: White 1.5 A, Royal Blue 1.5 A
- Electrically neutral thermal path
- Vf binning supported for XT- E White and Royal Blue
- XT- E Royal Blue sorted into 2.5- nm- wavelength bins
- Unlimited floor life at ≤ 30℃ / 85% RH
- Reflow solderable
- JEDEC J- STD- 020C compatible
- RoHS and REACH compliant
- UL recognized component (E349212)
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.0819 | $ 1.08 |
| 200+ | $ 0.4319 | $ 86.38 |
| 500+ | $ 0.4179 | $ 208.95 |
| 1,000+ | $ 0.4102 | $ 410.20 |
Standardgehäuse1000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED White Lighting | |
| Hersteller | CREE LED | |
| Verp. | SMD | |
| Color Temperature | 2200K | |
| Voltage - Forward(Vf) | 2.85V | |
| Viewing Angle | 115° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED White Lighting | |
| Hersteller | CREE LED | |
| Verp. | SMD | |
| Color Temperature | 2200K |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Forward(Vf) | 2.85V | |
| Viewing Angle | 115° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Beschreibung
Optimized for directional, high- lumen applications, from indoor and outdoor to portable and lamp retrofits, the XLamp XT- E LED delivers high performance and high reliability in the industry- standard XP/XT footprint. The XT- E LED offers the benefits of the XT/XP platform - compact and proven 3.45mm × 3.45mm package and established ecosystem - enabling lighting manufacturers to simplify the design process and shorten time to market. The XT- E LED is available in royal blue and white. The XT- E White LED offers a high- efficacy option.
Merkmale
- Maximum Vf for High Efficacy XT- E White: 2.85 V
- Available in 70-, 80- and 90- CRI minimum white
- Binned at 85℃
- Available in 2200 K CCT
- Thermal resistance: White 2.8℃ / W, Royal Blue 2.0℃ / W
- Wide viewing angle: White 115°, Royal Blue 130°
- Maximum drive current: White 1.5 A, Royal Blue 1.5 A
- Electrically neutral thermal path
- Vf binning supported for XT- E White and Royal Blue
- XT- E Royal Blue sorted into 2.5- nm- wavelength bins
- Unlimited floor life at ≤ 30℃ / 85% RH
- Reflow solderable
- JEDEC J- STD- 020C compatible
- RoHS and REACH compliant
- UL recognized component (E349212)
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| XTEAWT-E0-0000-00000BEAE | CREE LED | SMD | 0 | $ 1.3513 | ||
| XTEAWT-E0-0000-00000BGAE | CREE LED | SMD | 0 | $ 1.4519 | ||
| XTEAWT-E0-0000-00000BGEA | CREE LED | SMD | 0 | $ 1.4519 | ||
| XTEAWT-E0-0000-00000HCEA | CREE LED | SMD | 0 | $ 0.969 | ||
| XTEAWT-E0-0000-00000BDAE | CREE LED | SMD | 0 | $ 1.2305 | ||
| XTEAWT-E0-0000-00000BEAG | CREE LED | SMD | 0 | $ 1.3915 | ||
| XTEAWT-E0-0000-00000BDAG | CREE LED | SMD | 0 | $ 1.2909 | ||
| XTEAWT-E0-0000-00000HEEA | CREE LED | SMD | 0 | $ 1.1129 | ||
| XTEAWT-E0-0000-00000BGAG | CREE LED | SMD | 0 | $ 1.5122 | ||
| XTEAWT-E0-0000-00000HCAG | CREE LED | SMD | 0 | $ 1.1129 |

