CREE LED XTEAWT-00-0000-00000HCF7
| Produttore | |
| Cod. Prod. | XTEAWT-00-0000-00000HCF7 |
| Cod. LCSC | C17499512 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 110lm 3250K 2.85V White LED White Lighting RoHS |
| Scheda Tecnica | CREE LED XTEAWT-00-0000-00000HCF7 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | 110lm | |
| Lens Color | Frosted Yellow Lens | |
| Color Temperature | 3250K | |
| Installation Method | Top-mount | |
| Antistatic Capacity | 8000V | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 2.85V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | 110lm | |
| Lens Color | Frosted Yellow Lens | |
| Color Temperature | 3250K |
| Tipo | Descrizione | |
|---|---|---|
| Installation Method | Top-mount | |
| Antistatic Capacity | 8000V | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 2.85V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Descrizione
Optimized for directional, high- lumen applications, from indoor and outdoor to portable and lamp retrofits, the XLamp XT- E LED delivers high performance and high reliability in the industry- standard XP/XT footprint. The XT- E LED offers the benefits of the XT/XP platform - compact and proven 3.45mm × 3.45mm package and established ecosystem - enabling lighting manufacturers to simplify the design process and shorten time to market. The XT- E LED is available in royal blue and white. The XT- E White LED offers a high- efficacy option.
Caratteristiche
- Maximum Vf for High Efficacy XT- E White: 2.85 V
- Available in 70-, 80- and 90- CRI minimum white
- Binned at 85℃
- Available in 2200 K CCT
- Thermal resistance: White 2.8℃ / W, Royal Blue 2.0℃ / W
- Wide viewing angle: White 115°, Royal Blue 130°
- Maximum drive current: White 1.5 A, Royal Blue 1.5 A
- Electrically neutral thermal path
- Vf binning supported for XT- E White and Royal Blue
- XT- E Royal Blue sorted into 2.5- nm- wavelength bins
- Unlimited floor life at ≤ 30℃ / 85% RH
- Reflow solderable
- JEDEC J- STD- 020C compatible
- RoHS and REACH compliant
- UL recognized component (E349212)
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.7755 | $ 0.78 |
| 200+ | $ 0.3096 | $ 61.92 |
| 500+ | $ 0.2988 | $ 149.40 |
| 1,000+ | $ 0.2941 | $ 294.10 |
Package Standard1000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | 110lm | |
| Lens Color | Frosted Yellow Lens | |
| Color Temperature | 3250K | |
| Installation Method | Top-mount | |
| Antistatic Capacity | 8000V | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 2.85V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | 110lm | |
| Lens Color | Frosted Yellow Lens | |
| Color Temperature | 3250K |
| Tipo | Descrizione | |
|---|---|---|
| Installation Method | Top-mount | |
| Antistatic Capacity | 8000V | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 2.85V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Descrizione
Optimized for directional, high- lumen applications, from indoor and outdoor to portable and lamp retrofits, the XLamp XT- E LED delivers high performance and high reliability in the industry- standard XP/XT footprint. The XT- E LED offers the benefits of the XT/XP platform - compact and proven 3.45mm × 3.45mm package and established ecosystem - enabling lighting manufacturers to simplify the design process and shorten time to market. The XT- E LED is available in royal blue and white. The XT- E White LED offers a high- efficacy option.
Caratteristiche
- Maximum Vf for High Efficacy XT- E White: 2.85 V
- Available in 70-, 80- and 90- CRI minimum white
- Binned at 85℃
- Available in 2200 K CCT
- Thermal resistance: White 2.8℃ / W, Royal Blue 2.0℃ / W
- Wide viewing angle: White 115°, Royal Blue 130°
- Maximum drive current: White 1.5 A, Royal Blue 1.5 A
- Electrically neutral thermal path
- Vf binning supported for XT- E White and Royal Blue
- XT- E Royal Blue sorted into 2.5- nm- wavelength bins
- Unlimited floor life at ≤ 30℃ / 85% RH
- Reflow solderable
- JEDEC J- STD- 020C compatible
- RoHS and REACH compliant
- UL recognized component (E349212)
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

