ADI LTC4213CTS8#TRMPBF
| Hersteller | |
| Herst.-Teilenr. | LTC4213CTS8#TRMPBF |
| LCSC-Nr. | C17498534 |
| Verp. | TSOT-23-8 |
| Kundennummer | |
| Hauptmerkm. | TSOT-23-8 Specialized ICs RoHS |
| Datenblatt | ADI LTC4213CTS8#TRMPBF |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Specialized ICs | |
| Hersteller | ADI | |
| Verp. | TSOT-23-8 | |
| Operating Temperature | 0℃~+70℃ | |
| RDS(on) | - | |
| Current - Output Low(IOL) | - | |
| Length | - | |
| Width | - | |
| Current - Output High(IOH) | - | |
| Height | - | |
| Voltage - Supply | 2.3V~6V | |
| Number of Channels | 1 | |
| Function | Overcurrent Protection;Under-voltage lockout |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Specialized ICs | |
| Hersteller | ADI | |
| Verp. | TSOT-23-8 | |
| Operating Temperature | 0℃~+70℃ | |
| RDS(on) | - | |
| Current - Output Low(IOL) | - | |
| Length | - |
| Typ | Beschreibung | |
|---|---|---|
| Width | - | |
| Current - Output High(IOH) | - | |
| Height | - | |
| Voltage - Supply | 2.3V~6V | |
| Number of Channels | 1 | |
| Function | Overcurrent Protection;Under-voltage lockout |
Beschreibung
The LTC4213 is an electronic circuit breaker. An overcurrent circuit breaker senses the voltage across the drain and source terminals of an external N-channel MOSFET with no need for a sense resistor. The advantages are a lower cost and reduced voltage and power loss in the switch path. An internal high-side driver controls the external MOSFET gate.
Two integrated comparators provide dual level overcurrent protection over the bias supply to ground common mode range. The slow comparator has 16µs response while the fast comparator trips in 1µs. The circuit breaker has three selectable trip thresholds: 25mV, 50mV and 100mV. An ON pin controls the ON/OFF and resets circuit breaker faults. READY signals the MOSFET is conducting and the circuit breaker is armed. The LTC4213 operates from V_C = 2.3V to 6V.
Merkmale
- Fast 1µs Response Circuit Breaker
- 3 Selectable Circuit Breaker Thresholds
- No Sense Resistor Required
- Dual Level Overcurrent Fault Protection
- Controls Load Voltages from 0V to 6V
- High-Side Drive for External N-Channel MOSFET
- Undervoltage Lockout
- READY Pin Signals When Circuit Breaker Armed
- Small Plastic (3mm×2mm) DFN and TSOT-23 (ThinSOT) Packages
Anwendungen
- Electronic Circuit Breaker
- High-Side Switch
- Hot Board Insertion
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 6.6101 | $ 6.61 |
| 200+ | $ 2.6386 | $ 527.72 |
| 500+ | $ 2.5508 | $ 1275.40 |
| 1,000+ | $ 2.5068 | $ 2506.80 |
Standardgehäuse500/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Specialized ICs | |
| Hersteller | ADI | |
| Verp. | TSOT-23-8 | |
| Operating Temperature | 0℃~+70℃ | |
| RDS(on) | - | |
| Current - Output Low(IOL) | - | |
| Length | - | |
| Width | - | |
| Current - Output High(IOH) | - | |
| Height | - | |
| Voltage - Supply | 2.3V~6V | |
| Number of Channels | 1 | |
| Function | Overcurrent Protection;Under-voltage lockout |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Specialized ICs | |
| Hersteller | ADI | |
| Verp. | TSOT-23-8 | |
| Operating Temperature | 0℃~+70℃ | |
| RDS(on) | - | |
| Current - Output Low(IOL) | - | |
| Length | - |
| Typ | Beschreibung | |
|---|---|---|
| Width | - | |
| Current - Output High(IOH) | - | |
| Height | - | |
| Voltage - Supply | 2.3V~6V | |
| Number of Channels | 1 | |
| Function | Overcurrent Protection;Under-voltage lockout |
Beschreibung
The LTC4213 is an electronic circuit breaker. An overcurrent circuit breaker senses the voltage across the drain and source terminals of an external N-channel MOSFET with no need for a sense resistor. The advantages are a lower cost and reduced voltage and power loss in the switch path. An internal high-side driver controls the external MOSFET gate.
Two integrated comparators provide dual level overcurrent protection over the bias supply to ground common mode range. The slow comparator has 16µs response while the fast comparator trips in 1µs. The circuit breaker has three selectable trip thresholds: 25mV, 50mV and 100mV. An ON pin controls the ON/OFF and resets circuit breaker faults. READY signals the MOSFET is conducting and the circuit breaker is armed. The LTC4213 operates from V_C = 2.3V to 6V.
Merkmale
- Fast 1µs Response Circuit Breaker
- 3 Selectable Circuit Breaker Thresholds
- No Sense Resistor Required
- Dual Level Overcurrent Fault Protection
- Controls Load Voltages from 0V to 6V
- High-Side Drive for External N-Channel MOSFET
- Undervoltage Lockout
- READY Pin Signals When Circuit Breaker Armed
- Small Plastic (3mm×2mm) DFN and TSOT-23 (ThinSOT) Packages
Anwendungen
- Electronic Circuit Breaker
- High-Side Switch
- Hot Board Insertion
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Typ | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

