Powerex Inc. A197M
| Produttore | |
| Cod. Prod. | A197M |
| Cod. LCSC | C17498337 |
| Imballo | DO-205AB(DO-9) |
| Numero Cliente | |
| Attr. chiave | 600V 250A DO-205AB(DO-9) Single Diodes RoHS |
| Scheda Tecnica | Powerex Inc. A197M |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Produttore | Powerex Inc. | |
| Imballo | DO-205AB(DO-9) | |
| Reverse Recovery Time (trr) | - | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | - | |
| Reverse Leakage Current (Ir) | - | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 250A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Produttore | Powerex Inc. | |
| Imballo | DO-205AB(DO-9) | |
| Reverse Recovery Time (trr) | - | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -40℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | - | |
| Reverse Leakage Current (Ir) | - | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 250A |
Descrizione
The A197 series are General Electric's highly reliable, fully diffused Pic-Pac packaged, 250-ampere fast recovery silicon rectifier diodes. These diodes are designed for high-frequency applications or where fast recovery diodes are required. They excel in speed, blocking voltage capability, and soft recovery, making them suitable for demanding applications such as inverter feedback diodes, freewheeling diodes, high-frequency rectification, and low-EMI power supplies.
Caratteristiche
- Current ratings published up to 20,000 Hz
- Fully diffused
- Thermal fatigue-resistant Pic-Pac construction
- Cathode strain buffer
- Soft recovery with low recovery charge
- Rugged hermetic package
Applicazioni
Inverter feedback, freewheeling, high-frequency rectification, low-EMI power supply
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 173.8712 | $ 173.87 |
| 200+ | $ 69.3763 | $ 13875.26 |
| 500+ | $ 67.0582 | $ 33529.10 |
| 1,000+ | $ 65.913 | $ 65913.00 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Produttore | Powerex Inc. | |
| Imballo | DO-205AB(DO-9) | |
| Reverse Recovery Time (trr) | - | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | - | |
| Reverse Leakage Current (Ir) | - | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 250A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Produttore | Powerex Inc. | |
| Imballo | DO-205AB(DO-9) | |
| Reverse Recovery Time (trr) | - | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -40℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | - | |
| Reverse Leakage Current (Ir) | - | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 250A |
Descrizione
The A197 series are General Electric's highly reliable, fully diffused Pic-Pac packaged, 250-ampere fast recovery silicon rectifier diodes. These diodes are designed for high-frequency applications or where fast recovery diodes are required. They excel in speed, blocking voltage capability, and soft recovery, making them suitable for demanding applications such as inverter feedback diodes, freewheeling diodes, high-frequency rectification, and low-EMI power supplies.
Caratteristiche
- Current ratings published up to 20,000 Hz
- Fully diffused
- Thermal fatigue-resistant Pic-Pac construction
- Cathode strain buffer
- Soft recovery with low recovery charge
- Rugged hermetic package
Applicazioni
Inverter feedback, freewheeling, high-frequency rectification, low-EMI power supply
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

