LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
CREE LED XPGBWT-H1-0000-00DZ5 product image
Abbildung ähnlich

CREE LED XPGBWT-H1-0000-00DZ5

Hersteller
Herst.-Teilenr.
XPGBWT-H1-0000-00DZ5
LCSC-Nr.
C17494641
Verp.
-
Kundennummer
Hauptmerkm.
4000K 2.7V White LED White Lighting RoHS
DatenblattCREE LED XPGBWT-H1-0000-00DZ5
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 2.0169$ 2.02
200+$ 0.8062$ 161.24
500+$ 0.7794$ 389.70
1,000+$ 0.7652$ 765.20
Standardgehäuse1000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieOptoelectronics/LED White Lighting
HerstellerCREE LED
Verp.-
Lens ColorWater Clear
Color Temperature4000K
Installation MethodTop-mount
Viewing Angle125°
Voltage - Forward(Vf)2.7V
Illumination ColorWhite
Diode ConfigurationDiscrete Diode

Beschreibung

KI-Übersetzung

The original XLamp XP- G2 LED pioneered a broad set of LED applications for the industry, including outdoor and area lighting, and has since served as a preferred choice by manufacturers that require advanced output, efficacy and optical control. The compact and proven 3.45- mm XP platform has an excellent ecosystem of optics and system solutions available, enabling lighting manufacturers to simplify their design process and shorten time to market. XP- G2 LEDs are now available in two different White versions: Standard and High Efficacy (HE). XP- G2 Standard is the same breakthrough product that enabled a broad set of new LED applications for ceramic high- power LEDs. The new High Efficacy version extends this legacy with a drop- in upgrade for existing designs optimized around XP- G2 LEDs. XP- G2 HE LEDs leverage Cree LED's latest high- power chip technology to deliver 25 percent more light output via a higher maximum current of 2000 mA and higher efficacy

Merkmale

KI-Übersetzung
  • Available in white, outdoor white and 80- , 85- and 90- CRI white
  • ANSI- compatible chromaticity bins
  • Broadcast color option at 5700 K
  • Binned at 85 ℃
  • Maximum drive current: Standard: 1500 mA, HE: 2000 mA
  • Low thermal resistance: 1.4 ℃/W
  • Wide viewing angle: Standard: 120°, HE: 125°
  • Unlimited floor life at ≤ 30 ℃/85% RH
  • Reflow solderable - JEDEC J- STD- 020C
  • Electrically neutral thermal path
  • RoHS and REACH compliant
  • UL recognized component (E349212)