LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ATGBICS by Approved Technology Ltd ABCU-5730RTZ-TP1-C product image
Immagini a scopo illustrativo

ATGBICS by Approved Technology Ltd ABCU-5730RTZ-TP1-C

Produttore
Cod. Prod.
ABCU-5730RTZ-TP1-C
Cod. LCSC
C17487104
Imballo
-
Numero Cliente
Attr. chiave
Fiber Optic Transceiver Modules RoHS
Scheda TecnicaATGBICS by Approved Technology Ltd ABCU-5730RTZ-TP1-C
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 108.4414$ 108.44
200+$ 43.2687$ 8653.74
500+$ 41.8227$ 20911.35
1,000+$ 41.1084$ 41108.40
Package Standard1/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto

Descrizione

Traduzione AI

The ABCU-5730RTZ-TP1-C 10/100/1000BASE-T Copper SFP Transceiver, compatible with ATGBICS, is a high-performance, cost-effective module compliant with IEEE 802.3-2002 and IEEE 802.3ab Gigabit Ethernet and 10/100/1000BASE-T standards. It supports data transmission at 10/100/1000 Mb/s over unshielded Category 5 twisted-pair cable with a reach of up to 100 meters. The ABCU-5730RTZ-TP1-C supports 10/100/1000 Mb/s full-duplex data links using 5-level Pulse Amplitude Modulation (PAM) signaling. All four pairs in the cable are utilized, each operating at a symbol rate of 250 Mbps. The ABCU-5730RTZ-TP1-C provides standard serial ID information compliant with SFP MSA, accessible via the 2-wire serial CMOS EEPROM protocol at address A0h. The physical IC is also accessible via the 2-wire serial bus at address ACh.

Caratteristiche

Traduzione AI
  • Bi-directional data link up to 1.25Gb/s
  • Hot-pluggable SFP package
  • Supports links up to 100m using Cat 5 UTP cable
  • All-metal housing with low EMI
  • Low power consumption
  • Compact RJ-45 connector assembly
  • Detailed product information stored in EEPROM
  • +3.3V single supply voltage
  • Industrial operating temperature range: -40℃ to 85℃
  • PHY IC access via 2-wire serial bus
  • Supports 10/100/1000 BASE-T operation in host systems with SGMII interface
  • Compliant with SFP MSA
  • Compliant with IEEE Std 802.3-2002
  • Compliant with FCC 47 CFR Part 15, Class B
  • RoHS compliant

Applicazioni

Traduzione AI

High-speed 1.25 Gigabit Ethernet over Category 5 cable, switch/router-to-switch/router links, and high-speed I/O for file servers