MAXIM MAX7502MUA+
| 제조업체 | |
| 제조사 품번 | MAX7502MUA+ |
| LCSC 번호 | C17486736 |
| 포장 | MSOP-8 |
| 고객 번호 | |
| 주요 제원 | -55℃~+125℃ I2C ±1.5℃ MSOP-8 Analog and Digital Output RoHS |
| 데이터시트 | MAXIM MAX7502MUA+ |
| RoHS 준수 | 1개 문서 이용 가능 |
| 대체 부품 | 11 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| 제조업체 | MAXIM | |
| 포장 | MSOP-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 3V~5.5V | |
| Interface | I2C | |
| Tolerance | ±1.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 100ms | |
| Features | Temperature threshold monitoring;Low-power standby;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 9bit |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| 제조업체 | MAXIM | |
| 포장 | MSOP-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 3V~5.5V |
| 타입 | 설명 | |
|---|---|---|
| Interface | I2C | |
| Tolerance | ±1.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 100ms | |
| Features | Temperature threshold monitoring;Low-power standby;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 9bit |
개요
The MAX7500–MAX7504 temperature sensors accurately measure temperature and provide an overtemperature alarm/interrupt/shutdown output. These devices convert the temperature measurements to digital form using a high-resolution, sigma-delta, analog-to-digital converter (ADC). Communication is through an I2C-compatible 2-wire serial interface. The MAX7500/MAX7501/MAX7502 integrate a timeout feature that offers protection against I2C bus lockups. The MAX7503/MAX7504 do not include the timeout feature. The 2-wire serial interface accepts standard write byte, read byte, send byte, and receive byte commands to read the temperature data and configure the behavior of the open-drain overtemperature shutdown output. The MAX7500 features three address select lines, while the MAX7501–MAX7504 feature two address select lines and a RESET input. The MAX7500/MAX7501/MAX7502s’ 3.0V to 5.5V supply voltage range, low 250μA supply current, and a lockup-protected I2C-compatible interface make them ideal for a wide range of applications, including personal computers (PCs), electronic test equipment, and office electronics. The MAX7500–MAX7504 are available in 8-pin μMAX and SO packages and operate over the -55℃ to +125℃ temperature range.
주요 특징
- Timeout Prevents Bus Lockup (MAX7500, MAX7501, MAX7502)
- Hardware Reset for Added Protection I2C Bus Interface
- 3.0V to 5.5V Supply Voltage Range
- 250μA (typ) Operating Supply Current
- 3μA (typ) Shutdown Supply Current
- ±1.5℃ (max) Temperature Accuracy (-25℃ to +100℃, 3-σ)
- μMAX, SO Packages Save Space
- Separate Open-Drain OS Output Operates as Interrupt or Comparator/Thermostat
- Input Register Readback Capability
- Improved LM75 Second Source
응용 분야
- PCs
- Servers
- Office Electronics
- Electronic Test Equipment
- Industrial Process Control
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 3.6777 | $ 3.68 |
| 200+ | $ 1.4678 | $ 293.56 |
| 500+ | $ 1.4193 | $ 709.65 |
| 1,000+ | $ 1.3951 | $ 1395.10 |
표준 패키지50/Full Tube | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| 제조업체 | MAXIM | |
| 포장 | MSOP-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 3V~5.5V | |
| Interface | I2C | |
| Tolerance | ±1.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 100ms | |
| Features | Temperature threshold monitoring;Low-power standby;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 9bit |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| 제조업체 | MAXIM | |
| 포장 | MSOP-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 3V~5.5V |
| 타입 | 설명 | |
|---|---|---|
| Interface | I2C | |
| Tolerance | ±1.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 100ms | |
| Features | Temperature threshold monitoring;Low-power standby;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 9bit |
개요
The MAX7500–MAX7504 temperature sensors accurately measure temperature and provide an overtemperature alarm/interrupt/shutdown output. These devices convert the temperature measurements to digital form using a high-resolution, sigma-delta, analog-to-digital converter (ADC). Communication is through an I2C-compatible 2-wire serial interface. The MAX7500/MAX7501/MAX7502 integrate a timeout feature that offers protection against I2C bus lockups. The MAX7503/MAX7504 do not include the timeout feature. The 2-wire serial interface accepts standard write byte, read byte, send byte, and receive byte commands to read the temperature data and configure the behavior of the open-drain overtemperature shutdown output. The MAX7500 features three address select lines, while the MAX7501–MAX7504 feature two address select lines and a RESET input. The MAX7500/MAX7501/MAX7502s’ 3.0V to 5.5V supply voltage range, low 250μA supply current, and a lockup-protected I2C-compatible interface make them ideal for a wide range of applications, including personal computers (PCs), electronic test equipment, and office electronics. The MAX7500–MAX7504 are available in 8-pin μMAX and SO packages and operate over the -55℃ to +125℃ temperature range.
주요 특징
- Timeout Prevents Bus Lockup (MAX7500, MAX7501, MAX7502)
- Hardware Reset for Added Protection I2C Bus Interface
- 3.0V to 5.5V Supply Voltage Range
- 250μA (typ) Operating Supply Current
- 3μA (typ) Shutdown Supply Current
- ±1.5℃ (max) Temperature Accuracy (-25℃ to +100℃, 3-σ)
- μMAX, SO Packages Save Space
- Separate Open-Drain OS Output Operates as Interrupt or Comparator/Thermostat
- Input Register Readback Capability
- Improved LM75 Second Source
응용 분야
- PCs
- Servers
- Office Electronics
- Electronic Test Equipment
- Industrial Process Control
C17486736 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| MAX7500MUA+ | MAXIM | MSOP-8 | 13 | $ 2.8855 | ||
| LM75BIMMX-3/NOPB | TI | VSSOP-8-0.65mm | 3,758 | $ 0.6334 | ||
| LM75BIMMX-5/NOPB | TI | VSSOP-8-0.65mm | 18 | $ 1.4213 | ||
| LM75AIMM/NOPB | TI | VSSOP-8-0.65mm | 10 | $ 1.6001 | ||
| MAX7503MUA+T | MAXIM | MSOP-8 | 0 | $ 4.5698 | ||
| MAX7500MUA+T | MAXIM | MSOP-8 | 0 | $ 3.2778 | ||
| MAX7504MUA+T | MAXIM | MSOP-8 | 0 | $ 3.817 | ||
| MAX7503MUA+ | MAXIM | MSOP-8 | 0 | $ 4.6334 | ||
| MAX7501MUA+T | MAXIM | MSOP-8 | 0 | $ 3.817 | ||
| MAX7501MUA+ | MAXIM | MSOP-8 | 0 | $ 1.5756 | ||
| MAX7504MUA+ | MAXIM | MSOP-8 | 0 | $ 3.5284 |

