RCD Components, Inc. PR2-2R0-JBW
| Producent | |
| Nr części prod. | PR2-2R0-JBW |
| Nr LCSC | C17484870 |
| Opak. | Through Hole,D7.9xL22.2mm |
| Numer Klienta | |
| Klucz. cechy | RES 2Ω ±5% 2W Through Hole,D7.9xL22.2mm |
| Karta Katalogowa | RCD Components, Inc. PR2-2R0-JBW |
| Zgodność z RoHS | 1 dokumentów dostępnych |
| Części alternatywne | 10 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Resistors/Through Hole Resistors | |
| Producent | RCD Components, Inc. | |
| Opak. | Through Hole,D7.9xL22.2mm | |
| Resistance | 2Ω | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+150℃ |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Resistors/Through Hole Resistors | |
| Producent | RCD Components, Inc. | |
| Opak. | Through Hole,D7.9xL22.2mm | |
| Resistance | 2Ω | |
| Power(Watts) | 2W |
| Typ | Opis | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+150℃ |
Opis
PR series pulse resistors can withstand higher energy pulses than conventional thin-film and wirewound types, without the performance drawbacks of carbon composition resistors. Their rugged construction features a highly thermally conductive core and coating, enhancing stability and environmental resistance. This series meets the demands of diverse pulse applications, including lightning protection, snubbing, surge current limiting, and capacitor charging. Available with RoHS (tin) or (tin-lead) termination plating.
Funkcje
- Cost-effective high-voltage surge resistors, energy up to 200 joules
- Available through RCD's exclusive SWIFT™ program
- Molded SMT version available (PRM series)
- Option ER: Group A screening per MIL-R-39008 RCR
- Option F: flame-proof coating
- Option B: increased power rating
- Option X: non-inductive (see performance characteristics sheet)
- Custom marking, cut-and-form, aging, and more available
Zastosowania
Lightning protection, buffering, inrush current, capacitor charging
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 4.4895 | $ 4.49 |
| 200+ | $ 1.7919 | $ 358.38 |
| 500+ | $ 1.7313 | $ 865.65 |
| 1,000+ | $ 1.7025 | $ 1702.50 |
Standardowa Obudowa50/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Resistors/Through Hole Resistors | |
| Producent | RCD Components, Inc. | |
| Opak. | Through Hole,D7.9xL22.2mm | |
| Resistance | 2Ω | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+150℃ |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Resistors/Through Hole Resistors | |
| Producent | RCD Components, Inc. | |
| Opak. | Through Hole,D7.9xL22.2mm | |
| Resistance | 2Ω | |
| Power(Watts) | 2W |
| Typ | Opis | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+150℃ |
Opis
PR series pulse resistors can withstand higher energy pulses than conventional thin-film and wirewound types, without the performance drawbacks of carbon composition resistors. Their rugged construction features a highly thermally conductive core and coating, enhancing stability and environmental resistance. This series meets the demands of diverse pulse applications, including lightning protection, snubbing, surge current limiting, and capacitor charging. Available with RoHS (tin) or (tin-lead) termination plating.
Funkcje
- Cost-effective high-voltage surge resistors, energy up to 200 joules
- Available through RCD's exclusive SWIFT™ program
- Molded SMT version available (PRM series)
- Option ER: Group A screening per MIL-R-39008 RCR
- Option F: flame-proof coating
- Option B: increased power rating
- Option X: non-inductive (see performance characteristics sheet)
- Custom marking, cut-and-form, aging, and more available
Zastosowania
Lightning protection, buffering, inrush current, capacitor charging
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| PR2-2R0-JTW | RCD Components, Inc. | Through Hole,D7.9xL22.2mm | 0 | $ 2.6952 | ||
| 160-2R0-JTW | RCD Components, Inc. | Through Hole,D7.9xL22.2mm | 0 | $ 1.8278 | ||
| 160-2R0-JBW | RCD Components, Inc. | Through Hole,D7.9xL22.2mm | 0 | $ 3.196 | ||
| WW5JT2R00 | SEI(Stackpole Electronics Inc.) | Through Hole,D7.9xL22.2mm | 0 | $ 0.2718 | ||
| NWW5JT2R00 | SEI(Stackpole Electronics Inc.) | Through Hole,D7.9xL22.2mm | 0 | $ 0.608 | ||
| NWW5JB2R00 | SEI(Stackpole Electronics Inc.) | Through Hole,D7.9xL22.2mm | 0 | $ 0.7966 | ||
| WW5JB2R00 | SEI(Stackpole Electronics Inc.) | Through Hole,D7.9xL22.2mm | 0 | $ 0.3615 | ||
| ALSR052R000JE12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 0.8536 | ||
| CW0052R000JE12HS | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 2.0805 | ||
| CW0052R000JE73 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 0.556 |

