LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ATGBICS by Approved Technology Ltd AFBR-57M5APZ-CN-C product image
Abbildung ähnlich

ATGBICS by Approved Technology Ltd AFBR-57M5APZ-CN-C

Hersteller
Herst.-Teilenr.
AFBR-57M5APZ-CN-C
LCSC-Nr.
C17482813
Verp.
-
Kundennummer
Hauptmerkm.
Fiber Optic Transceiver Modules RoHS
DatenblattATGBICS by Approved Technology Ltd AFBR-57M5APZ-CN-C
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 63.7887$ 63.79
200+$ 25.4533$ 5090.66
500+$ 24.6025$ 12301.25
1,000+$ 24.1819$ 24181.90
Standardgehäuse1/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle

Beschreibung

KI-Übersetzung

The ATGBICS-compatible AFBR-57M5APZ-CN-C transceiver is a high-performance, cost-effective module featuring a duplex LC optical interface. It employs standard AC-coupled CML for high-speed signal transmission and LVTTL for control and monitoring signals. The receiver section utilizes a PIN photodetector, while the transmitter uses an 850nm VCSEL laser. With a link budget of up to 8dB, this module is suited for 1000Base Ethernet 550m applications.

Merkmale

KI-Übersetzung
  • Data link up to 1.25Gb/s
  • Hot-pluggable
  • Duplex LC connector
  • Up to 550m transmission distance over 50/125μm multimode fiber
  • 850nm VCSEL laser transmitter
  • Single +3.3V power supply
  • Typical power consumption less than 1W
  • Extended operating temperature range: -10℃ to 85℃
  • RoHS compliant and lead-free

Anwendungen

KI-Übersetzung

Metro/Access Networks, 1.25Gb/s 1000Base-SX Ethernet, 1× Fibre Channel, Other Optical Links