EPSON SG-8002JA 11.2896M-PCBL3 ROHS
| Produttore | |
| Cod. Prod. | SG-8002JA 11.2896M-PCBL3 ROHS |
| Cod. LCSC | C17480359 |
| Imballo | SOJ-4(9.8x14) |
| Numero Cliente | |
| Attr. chiave | SOJ-4(9.8x14) Oscillators RoHS |
| Scheda Tecnica | EPSON SG-8002JA 11.2896M-PCBL3 ROHS |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | EPSON | |
| Imballo | SOJ-4(9.8x14) |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | EPSON |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | SOJ-4(9.8x14) |
Descrizione
SG-8002 series programmable crystal oscillators with CMOS output. Frequency range: 1 MHz to 125 MHz. Supply voltage: 3.0V, 3.3V, or 5.0V. Features output enable (OE) or standby (ST̄) function. PLL technology enables shorter lead times for small-volume production. The metal case is enclosed within the plastic molding compound and may be exposed on the top or bottom of the product, but this does not affect quality, reliability, or electrical specifications. Package and pinout are compatible with SG-636 and SG-615 respectively. To ensure stable operation, a 0.01uF to 0.1uF bypass capacitor is required between Vcc and GND near the crystal product power supply terminal.
Caratteristiche
- Shortened small-lot production lead time via PLL technology
- SG-Writer available for purchase
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 12.7506 | $ 12.75 |
| 250+ | $ 5.0878 | $ 1271.95 |
| 500+ | $ 4.9182 | $ 2459.10 |
| 1,000+ | $ 4.8349 | $ 4834.90 |
Package Standard250/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | EPSON | |
| Imballo | SOJ-4(9.8x14) |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | EPSON |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | SOJ-4(9.8x14) |
Descrizione
SG-8002 series programmable crystal oscillators with CMOS output. Frequency range: 1 MHz to 125 MHz. Supply voltage: 3.0V, 3.3V, or 5.0V. Features output enable (OE) or standby (ST̄) function. PLL technology enables shorter lead times for small-volume production. The metal case is enclosed within the plastic molding compound and may be exposed on the top or bottom of the product, but this does not affect quality, reliability, or electrical specifications. Package and pinout are compatible with SG-636 and SG-615 respectively. To ensure stable operation, a 0.01uF to 0.1uF bypass capacitor is required between Vcc and GND near the crystal product power supply terminal.
Caratteristiche
- Shortened small-lot production lead time via PLL technology
- SG-Writer available for purchase
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

