ATGBICS by Approved Technology Ltd JG234A-80-C
| Hersteller | |
| Herst.-Teilenr. | JG234A-80-C |
| LCSC-Nr. | C17473293 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Fiber Optic Transceiver Modules RoHS |
| Datenblatt | ATGBICS by Approved Technology Ltd JG234A-80-C |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ATGBICS by Approved Technology Ltd | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ATGBICS by Approved Technology Ltd |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
ATGBICS JG234A-80 10GBase-ER supports transmission distances up to 80km over SMF via LC connector using a 1550nm wavelength. The product also features DOM functionality for real-time monitoring of transceiver parameters. Compliant with HPE JG234A-80 specifications with a guaranteed compatibility assurance. Rigorously tested with a unique traceable serial number, fully conforming to all MSA standards.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 265.4592 | $ 265.46 |
| 200+ | $ 249.3184 | $ 49863.68 |
| 500+ | $ 240.9869 | $ 120493.45 |
| 1,000+ | $ 236.8711 | $ 236871.10 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ATGBICS by Approved Technology Ltd | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ATGBICS by Approved Technology Ltd |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
ATGBICS JG234A-80 10GBase-ER supports transmission distances up to 80km over SMF via LC connector using a 1550nm wavelength. The product also features DOM functionality for real-time monitoring of transceiver parameters. Compliant with HPE JG234A-80 specifications with a guaranteed compatibility assurance. Rigorously tested with a unique traceable serial number, fully conforming to all MSA standards.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

