SKYWORKS 514KAC002272BAGR
| 제조업체 | |
| 제조사 품번 | 514KAC002272BAGR |
| LCSC 번호 | C17456853 |
| 포장 | SMD5032-6P |
| 고객 번호 | |
| 주요 제원 | 750kHz SMD5032-6P Oscillators RoHS |
| 데이터시트 | SKYWORKS 514KAC002272BAGR |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 제조업체 | SKYWORKS | |
| 포장 | SMD5032-6P | |
| Current - Supply | 26mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | CMOS | |
| Frequency | 750kHz | |
| Voltage - Supply | 1.8V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 제조업체 | SKYWORKS | |
| 포장 | SMD5032-6P | |
| Current - Supply | 26mA | |
| Operating Temperature | -40℃~+85℃ |
| 타입 | 설명 | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | CMOS | |
| Frequency | 750kHz | |
| Voltage - Supply | 1.8V |
개요
The Si514 user-programmable I²C XO utilizes advanced PLL technology to provide any frequency from 100 kHz to 250 MHz with programming resolution of 0.026 parts per billion. The Si514 uses a single integrated crystal and proprietary DSPLL synthesizer to generate any frequency across this range using simple I²C commands. Ultra-fine tuning resolution replaces DACs and VCXOs with an all-digital PLL solution that improves performance where synchronization is necessary or in free-running reference clock applications. This solution provides superior supply noise rejection, simplifying low jitter clock generation in noisy environments. Crystal ESR and DLD are individually production-tested to guarantee performance and enhance reliability. The Si514 is factory-configurable for a wide variety of user specifications, including startup frequency, ρ²C (overline) address, supply voltage, output format, and stability. Specific configurations are factory-programmed at time of shipment, eliminating long lead times and non-recurring engineering charges associated with custom frequency oscillators.
주요 특징
- Programmable to any frequency from 100 kHz to 250 MHz
- 0.026 ppb frequency tuning resolution
- Glitch suppression on OE, power on and frequency transitions
- Low jitter operation
- 2 - to 4 - week lead times
- Total stability includes 10 - year aging
- Comprehensive production test coverage includes crystal ESR and DLD
- On - chip LDO for power supply noise filtering
- 3.3, 2.5, or 1.8 V operation
- Differential (LVPECL, LVDS, HCSL) or CMOS output options
- Optional integrated 1:2 CMOS fanout buffer
- Industry standard 5x7, 3.2x5, and 2.5x3.2 mm packages
- -40 to 85℃ operation
- All - digital PLLs
- DAC + VCXO replacement
- SONET/SDH/OTN
- 3G - SDI/HD - SDI/SDI
- Datacom
- Industrial automation
- FPGA/ASIC clock generation
- FPGA synchronization
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 13.6648 | $ 13.66 |
| 200+ | $ 5.4535 | $ 1090.70 |
| 500+ | $ 5.2706 | $ 2635.30 |
| 1,000+ | $ 5.1807 | $ 5180.70 |
표준 패키지1000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 제조업체 | SKYWORKS | |
| 포장 | SMD5032-6P | |
| Current - Supply | 26mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | CMOS | |
| Frequency | 750kHz | |
| Voltage - Supply | 1.8V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 제조업체 | SKYWORKS | |
| 포장 | SMD5032-6P | |
| Current - Supply | 26mA | |
| Operating Temperature | -40℃~+85℃ |
| 타입 | 설명 | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | CMOS | |
| Frequency | 750kHz | |
| Voltage - Supply | 1.8V |
개요
The Si514 user-programmable I²C XO utilizes advanced PLL technology to provide any frequency from 100 kHz to 250 MHz with programming resolution of 0.026 parts per billion. The Si514 uses a single integrated crystal and proprietary DSPLL synthesizer to generate any frequency across this range using simple I²C commands. Ultra-fine tuning resolution replaces DACs and VCXOs with an all-digital PLL solution that improves performance where synchronization is necessary or in free-running reference clock applications. This solution provides superior supply noise rejection, simplifying low jitter clock generation in noisy environments. Crystal ESR and DLD are individually production-tested to guarantee performance and enhance reliability. The Si514 is factory-configurable for a wide variety of user specifications, including startup frequency, ρ²C (overline) address, supply voltage, output format, and stability. Specific configurations are factory-programmed at time of shipment, eliminating long lead times and non-recurring engineering charges associated with custom frequency oscillators.
주요 특징
- Programmable to any frequency from 100 kHz to 250 MHz
- 0.026 ppb frequency tuning resolution
- Glitch suppression on OE, power on and frequency transitions
- Low jitter operation
- 2 - to 4 - week lead times
- Total stability includes 10 - year aging
- Comprehensive production test coverage includes crystal ESR and DLD
- On - chip LDO for power supply noise filtering
- 3.3, 2.5, or 1.8 V operation
- Differential (LVPECL, LVDS, HCSL) or CMOS output options
- Optional integrated 1:2 CMOS fanout buffer
- Industry standard 5x7, 3.2x5, and 2.5x3.2 mm packages
- -40 to 85℃ operation
- All - digital PLLs
- DAC + VCXO replacement
- SONET/SDH/OTN
- 3G - SDI/HD - SDI/SDI
- Datacom
- Industrial automation
- FPGA/ASIC clock generation
- FPGA synchronization
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

