VISHAY VS-8EWH02FNTRR-M3
| Produttore | |
| Cod. Prod. | VS-8EWH02FNTRR-M3 |
| Cod. LCSC | C17456846 |
| Imballo | D-PAK(TO-252AA) |
| Numero Cliente | |
| Attr. chiave | 24ns 1 Independent 200V 970mV@8A 8A D-PAK(TO-252AA) Single Diodes RoHS |
| Scheda Tecnica | VISHAY VS-8EWH02FNTRR-M3 |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 10 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Produttore | VISHAY | |
| Imballo | D-PAK(TO-252AA) | |
| Reverse Recovery Time (trr) | 24ns | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 970mV@8A | |
| Reverse Leakage Current (Ir) | 5uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 140A | |
| Current - Rectified | 8A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Produttore | VISHAY | |
| Imballo | D-PAK(TO-252AA) | |
| Reverse Recovery Time (trr) | 24ns | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Tipo | Descrizione | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 970mV@8A | |
| Reverse Leakage Current (Ir) | 5uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 140A | |
| Current - Rectified | 8A |
Descrizione
Advanced ultrafast recovery rectifiers specifically designed to optimize forward voltage drop and ultrafast recovery time performance. Planar construction and platinum-doped lifetime control ensure optimal overall performance, durability, and reliability. These devices are suitable for use as output rectifiers in switching power supplies, uninterruptible power supplies, and DC/DC converters, as well as freewheeling diodes in low-voltage inverters and chopper motor drives. Their highly optimized stored charge and low recovery current minimize switching losses and reduce overdissipation in switching elements and snubbers.
Caratteristiche
- Ultra-fast recovery time
- Maximum operating junction temperature 175℃
- Output rectification freewheeling
- Low forward voltage drop, reduced Qrr with soft recovery
- Low leakage current
- MSL Level 1 per J-STD-020, LF max peak 260℃
Applicazioni
Switching power supplies, uninterruptible power supplies, DC/DC converters, low-voltage inverters, chopper motor drives
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.824 | $ 0.82 |
| 200+ | $ 0.3287 | $ 65.74 |
| 500+ | $ 0.3181 | $ 159.05 |
| 1,000+ | $ 0.3121 | $ 312.10 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Produttore | VISHAY | |
| Imballo | D-PAK(TO-252AA) | |
| Reverse Recovery Time (trr) | 24ns | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 970mV@8A | |
| Reverse Leakage Current (Ir) | 5uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 140A | |
| Current - Rectified | 8A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Produttore | VISHAY | |
| Imballo | D-PAK(TO-252AA) | |
| Reverse Recovery Time (trr) | 24ns | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Tipo | Descrizione | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 970mV@8A | |
| Reverse Leakage Current (Ir) | 5uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 140A | |
| Current - Rectified | 8A |
Descrizione
Advanced ultrafast recovery rectifiers specifically designed to optimize forward voltage drop and ultrafast recovery time performance. Planar construction and platinum-doped lifetime control ensure optimal overall performance, durability, and reliability. These devices are suitable for use as output rectifiers in switching power supplies, uninterruptible power supplies, and DC/DC converters, as well as freewheeling diodes in low-voltage inverters and chopper motor drives. Their highly optimized stored charge and low recovery current minimize switching losses and reduce overdissipation in switching elements and snubbers.
Caratteristiche
- Ultra-fast recovery time
- Maximum operating junction temperature 175℃
- Output rectification freewheeling
- Low forward voltage drop, reduced Qrr with soft recovery
- Low leakage current
- MSL Level 1 per J-STD-020, LF max peak 260℃
Applicazioni
Switching power supplies, uninterruptible power supplies, DC/DC converters, low-voltage inverters, chopper motor drives
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| VS-8EWH02FNTR-M3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 0.9497 | ||
| VS-8EWH02FNTRL-M3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 0.9407 | ||
| VS-8EWL06FNTRL-M3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 1.0012 | ||
| VS-8EWL06FNTRR-M3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 1.1984 | ||
| VS-8EWH06FNTRHM3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 2.6098 | ||
| VS-8EWH06FNTRR-M3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 1.1984 | ||
| VS-8EWS08S-M3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 3.3421 | ||
| VS-8EWH06FNHM3 | VISHAY | TO-252 | 0 | $ 2.8037 | ||
| SDURD1060 | SMC | DPAK | 0 | $ 0.3193 | ||
| VS-8EWS12S-M3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 2.2872 |

