LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP JANTX1N5286-1/TR product image
Immagini a scopo illustrativo

MICROCHIP JANTX1N5286-1/TR

Produttore
Cod. Prod.
JANTX1N5286-1/TR
Cod. LCSC
C17449882
Imballo
DO-7
Numero Cliente
Attr. chiave
DO-7 Current Regulation - Diodes, Transistors RoHS
Scheda TecnicaMICROCHIP JANTX1N5286-1/TR
Conformità RoHS2 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 76.7469$ 76.75
200+$ 30.6237$ 6124.74
500+$ 29.5998$ 14799.90
1,000+$ 29.0939$ 29093.90
Package Standard1000/Full Box
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto

Descrizione

Traduzione AI

The popular 1N5283-1 thru 1N5314-1 series of 0.5 watt current regulators provides a selection from 0.22 mA to 4.7 mA in standard 10% tolerances. These devices regulate current over a broad voltage range as a counter part offering to Zeners (that regulate voltage over a broad current range) in similar size axial-leaded packages. The somewhat larger DO-7 packaging option offers a double-plug internal bond connection with a larger active die element for its unique function as a current limiter.

Caratteristiche

Traduzione AI
  • DO-7 Package
  • JEDEC registered 1N5283 thru 1N5314
  • High source impedance
  • Internal metallurgical bond
  • JAN, JANTX, JANTXV, and JANS qualifications are available per MIL-PRF-19500/463. Chips also available as JANHC and JANKC. RoHS compliant versions available (commercial grade only)
  • Also available in: DO-213AB Package (surface mount) 1N5283UR-1 to 1N5314UR-1