Luminus Devices MP-3030-2200-50-70
| Hersteller | |
| Herst.-Teilenr. | MP-3030-2200-50-70 |
| LCSC-Nr. | C17449339 |
| Verp. | SMD3030-2P |
| Kundennummer | |
| Hauptmerkm. | 5000K 6V -40℃~+85℃ SMD3030-2P LED White Lighting RoHS |
| Datenblatt | Luminus Devices MP-3030-2200-50-70 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED White Lighting | |
| Hersteller | Luminus Devices | |
| Verp. | SMD3030-2P | |
| Lens Color | - | |
| Color Temperature | 5000K | |
| Installation Method | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 6V | |
| Viewing Angle | 110° | |
| Power(Watts) | - | |
| Illumination Color | - | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED White Lighting | |
| Hersteller | Luminus Devices | |
| Verp. | SMD3030-2P | |
| Lens Color | - | |
| Color Temperature | 5000K | |
| Installation Method | - | |
| Wavelength - Dominant | - |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Forward(Vf) | 6V | |
| Viewing Angle | 110° | |
| Power(Watts) | - | |
| Illumination Color | - | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | - |
Beschreibung
Luminus mid-power LEDs are lighting-grade solutions designed for high-performance general lighting applications. These advanced LEDs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality. Luminus mid-power LEDs are among the most reliable light sources in the world today. They have passed a series of rigorous environmental and mechanical stress tests, including mechanical shock, vibration, temperature cycling, and humidity testing, making them fully suitable for a wide range of high-performance and energy-efficient lighting applications. Luminus 3030 mid-power LEDs comply with the Restriction of Hazardous Substances Directive (RoHS). They meet the high-quality standards that customers expect from Luminus products. Luminus mid-power products are measured at a case temperature of 25℃ and are binned by intensity, chromaticity, and voltage as described in this document.
Merkmale
- High efficacy
- CRI options: minimum 70, 80, 90
- Low thermal resistance
- Compatible with automated pick-and-place equipment
- Compatible with IR reflow soldering process
- RoHS and REACH compliant
Anwendungen
Retrofit lamps, downlights, panel lighting, architectural lighting
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.1477 | $ 0.15 |
| 200+ | $ 0.059 | $ 11.80 |
| 500+ | $ 0.057 | $ 28.50 |
| 1,000+ | $ 0.056 | $ 56.00 |
Standardgehäuse5000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED White Lighting | |
| Hersteller | Luminus Devices | |
| Verp. | SMD3030-2P | |
| Lens Color | - | |
| Color Temperature | 5000K | |
| Installation Method | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 6V | |
| Viewing Angle | 110° | |
| Power(Watts) | - | |
| Illumination Color | - | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED White Lighting | |
| Hersteller | Luminus Devices | |
| Verp. | SMD3030-2P | |
| Lens Color | - | |
| Color Temperature | 5000K | |
| Installation Method | - | |
| Wavelength - Dominant | - |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Forward(Vf) | 6V | |
| Viewing Angle | 110° | |
| Power(Watts) | - | |
| Illumination Color | - | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | - |
Beschreibung
Luminus mid-power LEDs are lighting-grade solutions designed for high-performance general lighting applications. These advanced LEDs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality. Luminus mid-power LEDs are among the most reliable light sources in the world today. They have passed a series of rigorous environmental and mechanical stress tests, including mechanical shock, vibration, temperature cycling, and humidity testing, making them fully suitable for a wide range of high-performance and energy-efficient lighting applications. Luminus 3030 mid-power LEDs comply with the Restriction of Hazardous Substances Directive (RoHS). They meet the high-quality standards that customers expect from Luminus products. Luminus mid-power products are measured at a case temperature of 25℃ and are binned by intensity, chromaticity, and voltage as described in this document.
Merkmale
- High efficacy
- CRI options: minimum 70, 80, 90
- Low thermal resistance
- Compatible with automated pick-and-place equipment
- Compatible with IR reflow soldering process
- RoHS and REACH compliant
Anwendungen
Retrofit lamps, downlights, panel lighting, architectural lighting
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

