CREE LED XTEAWT-E0-0000-00000HG8E
| Producent | |
| Nr części prod. | XTEAWT-E0-0000-00000HG8E |
| Nr LCSC | C17448928 |
| Opak. | SMD |
| Numer Klienta | |
| Klucz. cechy | 2700K 2.85V White SMD LED White Lighting RoHS |
| Karta Katalogowa | CREE LED XTEAWT-E0-0000-00000HG8E |
| Części alternatywne | 10 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED White Lighting | |
| Producent | CREE LED | |
| Opak. | SMD | |
| Lens Color | Frosted Yellow Lens | |
| Color Temperature | 2700K | |
| Installation Method | Top-mount | |
| Voltage - Forward(Vf) | 2.85V | |
| Viewing Angle | 115° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED White Lighting | |
| Producent | CREE LED | |
| Opak. | SMD | |
| Lens Color | Frosted Yellow Lens | |
| Color Temperature | 2700K |
| Typ | Opis | |
|---|---|---|
| Installation Method | Top-mount | |
| Voltage - Forward(Vf) | 2.85V | |
| Viewing Angle | 115° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Opis
Optimized for directional, high- lumen applications, from indoor and outdoor to portable and lamp retrofits, the XLamp XT- E LED delivers high performance and high reliability in the industry- standard XP/XT footprint. The XT- E LED offers the benefits of the XT/XP platform - compact and proven 3.45mm × 3.45mm package and established ecosystem - enabling lighting manufacturers to simplify the design process and shorten time to market. The XT- E LED is available in royal blue and white. The XT- E White LED offers a high- efficacy option.
Funkcje
- Maximum Vf for High Efficacy XT- E White: 2.85 V
- Available in 70-, 80- and 90- CRI minimum white
- Binned at 85℃
- Available in 2200 K CCT
- Thermal resistance: White 2.8℃ / W, Royal Blue 2.0℃ / W
- Wide viewing angle: White 115°, Royal Blue 130°
- Maximum drive current: White 1.5 A, Royal Blue 1.5 A
- Electrically neutral thermal path
- Vf binning supported for XT- E White and Royal Blue
- XT- E Royal Blue sorted into 2.5- nm- wavelength bins
- Unlimited floor life at ≤ 30℃ / 85% RH
- Reflow solderable
- JEDEC J- STD- 020C compatible
- RoHS and REACH compliant
- UL recognized component (E349212)
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 1.1624 | $ 1.16 |
| 200+ | $ 0.4644 | $ 92.88 |
| 500+ | $ 0.4489 | $ 224.45 |
| 1,000+ | $ 0.4412 | $ 441.20 |
Standardowa Obudowa1000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED White Lighting | |
| Producent | CREE LED | |
| Opak. | SMD | |
| Lens Color | Frosted Yellow Lens | |
| Color Temperature | 2700K | |
| Installation Method | Top-mount | |
| Voltage - Forward(Vf) | 2.85V | |
| Viewing Angle | 115° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED White Lighting | |
| Producent | CREE LED | |
| Opak. | SMD | |
| Lens Color | Frosted Yellow Lens | |
| Color Temperature | 2700K |
| Typ | Opis | |
|---|---|---|
| Installation Method | Top-mount | |
| Voltage - Forward(Vf) | 2.85V | |
| Viewing Angle | 115° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Opis
Optimized for directional, high- lumen applications, from indoor and outdoor to portable and lamp retrofits, the XLamp XT- E LED delivers high performance and high reliability in the industry- standard XP/XT footprint. The XT- E LED offers the benefits of the XT/XP platform - compact and proven 3.45mm × 3.45mm package and established ecosystem - enabling lighting manufacturers to simplify the design process and shorten time to market. The XT- E LED is available in royal blue and white. The XT- E White LED offers a high- efficacy option.
Funkcje
- Maximum Vf for High Efficacy XT- E White: 2.85 V
- Available in 70-, 80- and 90- CRI minimum white
- Binned at 85℃
- Available in 2200 K CCT
- Thermal resistance: White 2.8℃ / W, Royal Blue 2.0℃ / W
- Wide viewing angle: White 115°, Royal Blue 130°
- Maximum drive current: White 1.5 A, Royal Blue 1.5 A
- Electrically neutral thermal path
- Vf binning supported for XT- E White and Royal Blue
- XT- E Royal Blue sorted into 2.5- nm- wavelength bins
- Unlimited floor life at ≤ 30℃ / 85% RH
- Reflow solderable
- JEDEC J- STD- 020C compatible
- RoHS and REACH compliant
- UL recognized component (E349212)
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| XTEAWT-E0-0000-000000GE8 | CREE LED | SMD | 0 | $ 0.969 | ||
| XTEAWT-E0-0000-00000BG8G | CREE LED | SMD | 0 | $ 1.0494 | ||
| XTEAWT-E0-0000-00000HGE8 | CREE LED | SMD | 0 | $ 1.0819 | ||
| XTEAWT-E0-0000-00000HG8G | CREE LED | SMD | 0 | $ 1.2259 | ||
| XTEAWT-E0-0000-000000G8E | CREE LED | SMD | 0 | $ 0.969 | ||
| XTEAWT-E0-0000-00000BG8E | CREE LED | SMD | 0 | $ 0.969 | ||
| XTEAWT-E0-0000-000000G8G | CREE LED | SMD | 0 | $ 1.0324 | ||
| XTEAWT-E0-0000-00000BGF8 | CREE LED | SMD | 0 | $ 1.0324 | ||
| XTEAWT-E0-0000-00000HGF8 | CREE LED | SMD | 0 | $ 1.3513 | ||
| XTEAWT-E0-0000-000000GF8 | CREE LED | SMD | 0 | $ 0.969 |

