LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SKYWORKS 514CCC000790AAGR product image
Immagini a scopo illustrativo

SKYWORKS 514CCC000790AAGR

Produttore
Cod. Prod.
514CCC000790AAGR
Cod. LCSC
C17447569
Imballo
SMD7050-6P
Numero Cliente
Attr. chiave
32MHz SMD7050-6P Oscillators RoHS
Scheda TecnicaSKYWORKS 514CCC000790AAGR
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 20.6095$ 20.61
200+$ 8.2237$ 1644.74
500+$ 7.9493$ 3974.65
1,000+$ 7.8129$ 7812.90
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreSKYWORKS
ImballoSMD7050-6P
Current - Supply26mA
Operating Temperature-40℃~+85℃
Frequency Stability±20ppm
Output TypeCMOS
Frequency32MHz
Voltage - Supply3.3V

Descrizione

Traduzione AI

The Si514 user-programmable I²C XO utilizes advanced PLL technology to provide any frequency from 100 kHz to 250 MHz with programming resolution of 0.026 parts per billion. The Si514 uses a single integrated crystal and proprietary DSPLL synthesizer to generate any frequency across this range using simple I²C commands. Ultra-fine tuning resolution replaces DACs and VCXOs with an all-digital PLL solution that improves performance where synchronization is necessary or in free-running reference clock applications. This solution provides superior supply noise rejection, simplifying low jitter clock generation in noisy environments. Crystal ESR and DLD are individually production-tested to guarantee performance and enhance reliability. The Si514 is factory-configurable for a wide variety of user specifications, including startup frequency, ρ²C (overline) address, supply voltage, output format, and stability. Specific configurations are factory-programmed at time of shipment, eliminating long lead times and non-recurring engineering charges associated with custom frequency oscillators.

Caratteristiche

Traduzione AI
  • Programmable to any frequency from 100 kHz to 250 MHz
  • 0.026 ppb frequency tuning resolution
  • Glitch suppression on OE, power on and frequency transitions
  • Low jitter operation
  • 2 - to 4 - week lead times
  • Total stability includes 10 - year aging
  • Comprehensive production test coverage includes crystal ESR and DLD
  • On - chip LDO for power supply noise filtering
  • 3.3, 2.5, or 1.8 V operation
  • Differential (LVPECL, LVDS, HCSL) or CMOS output options
  • Optional integrated 1:2 CMOS fanout buffer
  • Industry standard 5x7, 3.2x5, and 2.5x3.2 mm packages
  • -40 to 85℃ operation
  • All - digital PLLs
  • DAC + VCXO replacement
  • SONET/SDH/OTN
  • 3G - SDI/HD - SDI/SDI
  • Datacom
  • Industrial automation
  • FPGA/ASIC clock generation
  • FPGA synchronization