LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
CREE LED XTEAWT-02-0000-00000BDE6 product image
Abbildung ähnlich

CREE LED XTEAWT-02-0000-00000BDE6

Hersteller
Herst.-Teilenr.
XTEAWT-02-0000-00000BDE6
LCSC-Nr.
C17445470
Verp.
-
Kundennummer
Hauptmerkm.
118lm 3500K 2.85V White LED White Lighting RoHS
DatenblattCREE LED XTEAWT-02-0000-00000BDE6
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.8684$ 0.87
250+$ 0.3468$ 86.70
500+$ 0.3359$ 167.95
1,000+$ 0.3297$ 329.70
Standardgehäuse250/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieOptoelectronics/LED White Lighting
HerstellerCREE LED
Verp.-
Lumens118lm
Lens ColorFrosted Yellow Lens
Color Temperature3500K
Installation MethodTop-mount
Antistatic Capacity8000V
Viewing Angle115°
Voltage - Forward(Vf)2.85V
Illumination ColorWhite
Diode ConfigurationDiscrete Diode

Beschreibung

KI-Übersetzung

Optimized for directional, high- lumen applications, from indoor and outdoor to portable and lamp retrofits, the XLamp XT- E LED delivers high performance and high reliability in the industry- standard XP/XT footprint. The XT- E LED offers the benefits of the XT/XP platform - compact and proven 3.45mm × 3.45mm package and established ecosystem - enabling lighting manufacturers to simplify the design process and shorten time to market. The XT- E LED is available in royal blue and white. The XT- E White LED offers a high- efficacy option.

Merkmale

KI-Übersetzung
  • Maximum Vf for High Efficacy XT- E White: 2.85 V
  • Available in 70-, 80- and 90- CRI minimum white
  • Binned at 85℃
  • Available in 2200 K CCT
  • Thermal resistance: White 2.8℃ / W, Royal Blue 2.0℃ / W
  • Wide viewing angle: White 115°, Royal Blue 130°
  • Maximum drive current: White 1.5 A, Royal Blue 1.5 A
  • Electrically neutral thermal path
  • Vf binning supported for XT- E White and Royal Blue
  • XT- E Royal Blue sorted into 2.5- nm- wavelength bins
  • Unlimited floor life at ≤ 30℃ / 85% RH
  • Reflow solderable
  • JEDEC J- STD- 020C compatible
  • RoHS and REACH compliant
  • UL recognized component (E349212)