ISSI IS42SM16200D-6BLI
| Hersteller | ISSIAsian Brands |
| Herst.-Teilenr. | IS42SM16200D-6BLI |
| LCSC-Nr. | C17443442 |
| Verp. | TFBGA-54(8x8) |
| Kundennummer | |
| Hauptmerkm. | 32Mbit 166MHz TFBGA-54(8x8) Memory RoHS |
| Datenblatt | ISSI IS42SM16200D-6BLI |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | ISSI | |
| Verp. | TFBGA-54(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Refresh Current | - | |
| Features | High-speed clock synchronization;Auto refresh;Auto precharge | |
| Memory Size | 32Mbit | |
| Voltage - Supply | - | |
| Clock Frequency | 166MHz | |
| Current - Supply | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | ISSI | |
| Verp. | TFBGA-54(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Refresh Current | - |
| Typ | Beschreibung | |
|---|---|---|
| Features | High-speed clock synchronization;Auto refresh;Auto precharge | |
| Memory Size | 32Mbit | |
| Voltage - Supply | - | |
| Clock Frequency | 166MHz | |
| Current - Supply | - |
Beschreibung
These IS42SM/RM/VM16200D are low power 33,554,432 bits CMOS Synchronous DRAM organized as 2 banks of 1,048,576 words x 16 bits. These products are offering fully synchronous operation and are referenced to a positive edge of the clock. All inputs and outputs are synchronized with the rising edge of the clock input. The data paths are internally pipelined to achieve high bandwidth. All input and output voltage levels are compatible with LVCMOS.
Merkmale
- JEDEC standard 3.3V, 2.5V, 1.8V power supply
- Auto refresh and self refresh
- All pins are compatible with LVCMOS interface
- 4K refresh cycle / 64ms
- Programmable Burst Length and Burst Type - 1, 2, 4, 8 or Full Page for Sequential Burst - 4 or 8 for Interleave Burst
- Programmable CAS Latency : 2,3 clocks
- All inputs and outputs referenced to the positive edge of the system clock
- Data mask function by DQM
- Internal dual banks operation
- Burst Read Single Write operation
- Special Function Support - PASR(Partial Array Self Refresh) - Auto TCSR(Temperature Compensated Self Refresh) - Programmable Driver Strength Control - Full Strength or 1/2, 1/4 of Full Strength - Deep Power Down Mode
- Automatic precharge, includes CONCURRENT Auto Precharge Mode and controlled Precharge
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 5.6165 | $ 5.62 |
| 348+ | $ 2.2418 | $ 780.15 |
| 696+ | $ 2.166 | $ 1507.54 |
| 1,044+ | $ 2.1297 | $ 2223.41 |
Standardgehäuse348/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | ISSI | |
| Verp. | TFBGA-54(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Refresh Current | - | |
| Features | High-speed clock synchronization;Auto refresh;Auto precharge | |
| Memory Size | 32Mbit | |
| Voltage - Supply | - | |
| Clock Frequency | 166MHz | |
| Current - Supply | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | ISSI | |
| Verp. | TFBGA-54(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Refresh Current | - |
| Typ | Beschreibung | |
|---|---|---|
| Features | High-speed clock synchronization;Auto refresh;Auto precharge | |
| Memory Size | 32Mbit | |
| Voltage - Supply | - | |
| Clock Frequency | 166MHz | |
| Current - Supply | - |
Beschreibung
These IS42SM/RM/VM16200D are low power 33,554,432 bits CMOS Synchronous DRAM organized as 2 banks of 1,048,576 words x 16 bits. These products are offering fully synchronous operation and are referenced to a positive edge of the clock. All inputs and outputs are synchronized with the rising edge of the clock input. The data paths are internally pipelined to achieve high bandwidth. All input and output voltage levels are compatible with LVCMOS.
Merkmale
- JEDEC standard 3.3V, 2.5V, 1.8V power supply
- Auto refresh and self refresh
- All pins are compatible with LVCMOS interface
- 4K refresh cycle / 64ms
- Programmable Burst Length and Burst Type - 1, 2, 4, 8 or Full Page for Sequential Burst - 4 or 8 for Interleave Burst
- Programmable CAS Latency : 2,3 clocks
- All inputs and outputs referenced to the positive edge of the system clock
- Data mask function by DQM
- Internal dual banks operation
- Burst Read Single Write operation
- Special Function Support - PASR(Partial Array Self Refresh) - Auto TCSR(Temperature Compensated Self Refresh) - Programmable Driver Strength Control - Full Strength or 1/2, 1/4 of Full Strength - Deep Power Down Mode
- Automatic precharge, includes CONCURRENT Auto Precharge Mode and controlled Precharge
C17443442 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

