LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
ATGBICS by Approved Technology Ltd GMFIBER-SFP-50K-C product image
실제 제품과 다를 수 있음

ATGBICS by Approved Technology Ltd GMFIBER-SFP-50K-C

제조업체
제조사 품번
GMFIBER-SFP-50K-C
LCSC 번호
C17439594
포장
-
고객 번호
주요 제원
Fiber Optic Transceiver Modules RoHS
데이터시트ATGBICS by Approved Technology Ltd GMFIBER-SFP-50K-C
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 120.3665$ 120.37
200+$ 48.0273$ 9605.46
500+$ 46.4225$ 23211.25
1,000+$ 45.6289$ 45628.90
표준 패키지1/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

GMFIBER-SFP-50K-C is a high-performance, cost-effective optical transceiver module featuring a duplex LC optical interface. High-speed signals use a standard AC-coupled CML interface, while control and monitoring signals use an LVTTL interface. The receiver section employs a PIN photodetector, and the transmitter uses a 1550 nm DFB laser. A link budget of up to 22 dB ensures suitability for 1000Base Ethernet applications over 80 km transmission distances.

주요 특징

AI 번역
  • Data link rate up to 1.25Gb/s
  • Hot-pluggable
  • Duplex LC connector
  • Transmission distance up to 80km over 9/125μm single-mode fiber
  • 1550nm DFB laser transmitter
  • Single +3.3V power supply
  • Typical power consumption less than 1W
  • Commercial operating temperature range: 0°C to 70°C
  • RoHS compliant and lead-free

응용 분야

AI 번역
  • Metro/Access Networks
  • 1.25 Gb/s 1000Base-ZX Ethernet
  • 1x Fibre Channel
  • Other Optical Links