LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Seeed 114992867 product image
Abbildung ähnlich

Seeed 114992867

Hersteller
SeeedAsian Brands
Herst.-Teilenr.
114992867
LCSC-Nr.
C17437800
Verp.
-
Kundennummer
Hauptmerkm.
Humidity, Moisture Sensors RoHS
DatenblattSeeed 114992867
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 161.6873$ 161.69
200+$ 64.5143$ 12902.86
500+$ 62.3582$ 31179.10
1,000+$ 61.2929$ 61292.90
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieSensors, Transducers/Humidity, Moisture Sensors
HerstellerSeeed
Verp.-
Features-

Beschreibung

KI-Übersetzung

SenseCAP is one of the first product lines launched under Seeed's industrial IoT portfolio, focused on wireless environmental sensing applications such as smart agriculture, precision agriculture, and smart cities. It comprises hardware products (sensors, data loggers, gateways, etc.), software services (SenseCAP Portal, mobile app, open dashboard), and APIs for device and data management. The S21XX/A110X series is the next-generation LoRa sensor that provides users with industrial-grade long-range data acquisition over LoRaWAN, suitable for diverse industries including smart agriculture, smart buildings, and industrial control. The series features an IP66 rating, an operating temperature range of -40 ~ +85℃, and a built-in 19Ah high-capacity battery. Combined with the device's low-power design, it can operate in harsh outdoor environments for up to 10 years with a transmission range of up to 10 km. The integrated Bluetooth enables easy configuration, significantly reducing large-scale deployment costs. Users can focus on application development with minimal setup — simply install the device, bind it via QR code, and configure the network to view data on the SenseCAP Portal, which supports popular IoT protocols including HTTP and MQTT.

Merkmale

KI-Übersetzung
  • High-precision sensor with fast response and excellent stability
  • Ultra-low power consumption; built-in 19Ah battery with up to 10-year battery life
  • Industrial-grade design; operating temperature range -40 ~ 85℃; IP66 protection rating
  • High weather resistance; suitable for indoor/outdoor use and harsh environments including high UV exposure, heavy rain, and dusty conditions
  • SenseCAP cloud service supports open API for further development
  • Quick configuration via built-in Bluetooth; user-friendly settings
  • Easy deployment; mountable via bracket
  • Highly integrated
  • Multi-platform compatible; works with multiple network servers (Helium, TTN) and IoT platforms

Anwendungen

KI-Übersetzung

Smart Agriculture, Smart Building, Industrial Control