ALLEGRO A1123LLHLT-T
| Produttore | |
| Cod. Prod. | A1123LLHLT-T |
| Cod. LCSC | C17434150 |
| Imballo | SOT-23W |
| Numero Cliente | |
| Attr. chiave | SOT-23W Switches (Solid State) RoHS |
| Scheda Tecnica | ALLEGRO A1123LLHLT-T |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Produttore | ALLEGRO | |
| Imballo | SOT-23W |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Produttore | ALLEGRO |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | SOT-23W |
Descrizione
The A1120, A1121, A1122, A1123, and A1125 Hall - effect unipolar switches are extremely temperature - stable and stress - resistant sensor ICs, especially suited for operation over extended temperature ranges to 150°C. Superior high - temperature performance is made possible through dynamic offset cancellation, which reduces the residual offset voltage normally caused by device overmolding, temperature dependencies, and thermal stress. Each device includes on a single silicon chip a voltage regulator, Hall - voltage generator, small - signal amplifier, chopper stabilization, Schmitt trigger, and a short - circuit protected open - drain output to sink up to 25 mA. An on - board regulator permits operation with supply voltages of 3 to 24 V. The advantage of operating down to 3 V is that the device can be used in 3 V applications or with additional external resistance in series with the supply pin for greater protection against high - voltage transient events. For the A1120, A1121, A1122, and A1123, a south pole of sufficient strength turns the output on. Removal of the magnetic field turns the output off. The A1125 is complementary, in that for these devices, a south pole turns the A1125 output off, and removal of the magnetic field turns the output on. Two package styles provide a magnetically optimized package for most applications. Package type LH is a modified SOT23W, surface - mount package, while UA is a three - lead ultra - mini SIP for through - hole mounting. Each package type is lead (Pb) free (suffix, - T), with a 100% matte - tin - plated leadframe.
Caratteristiche
- Q100 automotive qualified
- Unipolar switch points
- Resistant to physical stress
- Superior temperature stability
- Output short - circuit protection
- Operation from unregulated supply
- Reverse - battery protection
- Solid - state reliability
- Small package sizes
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.7646 | $ 1.76 |
| 200+ | $ 0.7044 | $ 140.88 |
| 500+ | $ 0.6817 | $ 340.85 |
| 1,000+ | $ 0.6695 | $ 669.50 |
Package Standard6000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Produttore | ALLEGRO | |
| Imballo | SOT-23W |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Produttore | ALLEGRO |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | SOT-23W |
Descrizione
The A1120, A1121, A1122, A1123, and A1125 Hall - effect unipolar switches are extremely temperature - stable and stress - resistant sensor ICs, especially suited for operation over extended temperature ranges to 150°C. Superior high - temperature performance is made possible through dynamic offset cancellation, which reduces the residual offset voltage normally caused by device overmolding, temperature dependencies, and thermal stress. Each device includes on a single silicon chip a voltage regulator, Hall - voltage generator, small - signal amplifier, chopper stabilization, Schmitt trigger, and a short - circuit protected open - drain output to sink up to 25 mA. An on - board regulator permits operation with supply voltages of 3 to 24 V. The advantage of operating down to 3 V is that the device can be used in 3 V applications or with additional external resistance in series with the supply pin for greater protection against high - voltage transient events. For the A1120, A1121, A1122, and A1123, a south pole of sufficient strength turns the output on. Removal of the magnetic field turns the output off. The A1125 is complementary, in that for these devices, a south pole turns the A1125 output off, and removal of the magnetic field turns the output on. Two package styles provide a magnetically optimized package for most applications. Package type LH is a modified SOT23W, surface - mount package, while UA is a three - lead ultra - mini SIP for through - hole mounting. Each package type is lead (Pb) free (suffix, - T), with a 100% matte - tin - plated leadframe.
Caratteristiche
- Q100 automotive qualified
- Unipolar switch points
- Resistant to physical stress
- Superior temperature stability
- Output short - circuit protection
- Operation from unregulated supply
- Reverse - battery protection
- Solid - state reliability
- Small package sizes
C17434150 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

