CREE LED CMB3090-R050-000Q0B0A50E
| Produttore | |
| Cod. Prod. | CMB3090-R050-000Q0B0A50E |
| Cod. LCSC | C17425101 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 5000K 70 115° 45.42V Cold White LED COBs, Engines, Modules, Strips RoHS |
| Scheda Tecnica | CREE LED CMB3090-R050-000Q0B0A50E |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | - | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 70 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 45.42V | |
| Illumination Color | Cold White |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | - | |
| Color Temperature | 5000K |
| Tipo | Descrizione | |
|---|---|---|
| CRI Color Rendering Index | 70 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 45.42V | |
| Illumination Color | Cold White |
Descrizione
XLamp CMB series delivers industry-leading lumen density and efficacy within Cree LED's package and light-emitting surface (LES) dimensions. Leveraging the latest COB technology platform, the CMB series offers an uncompromising performance upgrade over the existing CXA, CXB, and CMA product families while maintaining mechanical and optical compatibility. XLamp CMB LEDs are optimized for premium indoor lighting applications — including track lighting, spotlights, and downlights — as well as outdoor lighting.
Caratteristiche
- 23mm optical source
- Mechanical and optical design consistent with CXA3070, CXB3070, and CMA3090 LEDs
- Minimum CRI options of 70, 80, 90, and 95
- EasyWhite® 2-step, 3-step, and 5-step binning available
- Advanced Color 2-step and 3-step binning available
- Forward voltage options: 48V class, 72V class
- 85°C binning and characterization
- Maximum drive current: 3600mA (48V), 2400mA (72V)
- 77.5° viewing angle with uniform chromaticity distribution
- Top-surface solder connection
- RoHS and REACH compliant
- UL® recognized component (E349212)
Applicazioni
Indoor lighting (track lights, spotlights, downlights), outdoor lighting
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 38.5845 | $ 38.58 |
| 200+ | $ 15.3958 | $ 3079.16 |
| 500+ | $ 14.8819 | $ 7440.95 |
| 1,000+ | $ 14.6265 | $ 14626.50 |
Package Standard50/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | - | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 70 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 45.42V | |
| Illumination Color | Cold White |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | - | |
| Color Temperature | 5000K |
| Tipo | Descrizione | |
|---|---|---|
| CRI Color Rendering Index | 70 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 45.42V | |
| Illumination Color | Cold White |
Descrizione
XLamp CMB series delivers industry-leading lumen density and efficacy within Cree LED's package and light-emitting surface (LES) dimensions. Leveraging the latest COB technology platform, the CMB series offers an uncompromising performance upgrade over the existing CXA, CXB, and CMA product families while maintaining mechanical and optical compatibility. XLamp CMB LEDs are optimized for premium indoor lighting applications — including track lighting, spotlights, and downlights — as well as outdoor lighting.
Caratteristiche
- 23mm optical source
- Mechanical and optical design consistent with CXA3070, CXB3070, and CMA3090 LEDs
- Minimum CRI options of 70, 80, 90, and 95
- EasyWhite® 2-step, 3-step, and 5-step binning available
- Advanced Color 2-step and 3-step binning available
- Forward voltage options: 48V class, 72V class
- 85°C binning and characterization
- Maximum drive current: 3600mA (48V), 2400mA (72V)
- 77.5° viewing angle with uniform chromaticity distribution
- Top-surface solder connection
- RoHS and REACH compliant
- UL® recognized component (E349212)
Applicazioni
Indoor lighting (track lights, spotlights, downlights), outdoor lighting
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

