LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
US Electronics Inc. USW-127T product image
Zdjęcia poglądowe

US Electronics Inc. USW-127T

Producent
Nr części prod.
USW-127T
Nr LCSC
C17419090
Opak.
Through Hole
Numer Klienta
Klucz. cechy
184℃ 10A 159℃ Through Hole Thermal Cutoffs (Thermal Fuses) RoHS
Karta KatalogowaUS Electronics Inc. USW-127T
Części alternatywne10
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 1.419$ 1.42
200+$ 0.5673$ 113.46
500+$ 0.5484$ 274.20
1,000+$ 0.5389$ 538.90
Standardowa Obudowa5/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaCircuit Protection/Thermal Cutoffs (Thermal Fuses)
ProducentUS Electronics Inc.
Opak.Through Hole
Rated Functioning Temperature184℃
Current Rating10A
Maximum Temperature Limit-
Holding Temperature159℃

Opis

Tłumaczenie AI

USW-1 Series thermal cutoffs — most models are CUL, TUL, and UL certified under UL file number E126429, with dual ratings (UL certified): 250V 10A and 125V 15A. Rated voltage: 250VAC and 125VAC; rated current: 10A at 250VAC, 15A at 125VAC; interrupting current: 250VAC, 15A. Transient overload test current: DC current pulse, amplitude 150A, duration 3ms, interval 10s, applied continuously for 100 cycles. Parameters including rated operating temperature, holding temperature, rated current, interrupting current, transient overload current, and rated voltage are also specified.

Funkcje

Tłumaczenie AI
  • cUL, TUL, and UL certified for most models
  • Dual ratings: 250V 10A and 125V 15A
  • Voltage rating: 250VAC and 125VAC
  • Current rating: 10A at 250VAC, 15A at 125VAC
  • Breaking current: 250VAC, 15A
  • Transient overload test current: DC current pulse, amplitude 150A, duration 3ms, interval 10s, 100 cycles applied continuously

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
SDF DF192SCanthermThrough Hole188$ 1.9432
SDF DF184SCanthermThrough Hole0$ 1.0853
K10B-184OptiFuseThrough Hole0$ 1.8904
NTE8181NTE ElectronicsThrough Hole0$ 3.5186
USW-122TUS Electronics Inc.Through Hole0$ 1.419
NTE8182NTE ElectronicsThrough Hole0$ 5.624
USW-125TUS Electronics Inc.Through Hole0$ 1.419
SDF DF170SCanthermThrough Hole0$ 1.1467
K10B-167OptiFuseThrough Hole0$ 1.8904
USW-139TUS Electronics Inc.Through Hole0$ 1.419