ATGBICS by Approved Technology Ltd AFCT-739SMZ-EN1-C
| Produttore | |
| Cod. Prod. | AFCT-739SMZ-EN1-C |
| Cod. LCSC | C17416159 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Fiber Optic Transceiver Modules RoHS |
| Scheda Tecnica | ATGBICS by Approved Technology Ltd AFCT-739SMZ-EN1-C |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ATGBICS by Approved Technology Ltd | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ATGBICS by Approved Technology Ltd |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
ATGBICS AFCT-739SMZ-EN1 10GBase-LR supports transmission up to 10km over SMF using a 1310nm wavelength via LC connectors. It also supports DOM for real-time monitoring of transceiver parameters. This product conforms to the Avago/Broadcom AFCT-739SMZ-EN1 specification, backed by a compatibility guarantee and lifetime warranty. Rigorously tested and assigned a unique traceable serial number, it is fully compliant with all MSA standards.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 117.8697 | $ 117.87 |
| 200+ | $ 47.0321 | $ 9406.42 |
| 500+ | $ 45.4607 | $ 22730.35 |
| 1,000+ | $ 44.6829 | $ 44682.90 |
Package Standard1/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ATGBICS by Approved Technology Ltd | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ATGBICS by Approved Technology Ltd |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
ATGBICS AFCT-739SMZ-EN1 10GBase-LR supports transmission up to 10km over SMF using a 1310nm wavelength via LC connectors. It also supports DOM for real-time monitoring of transceiver parameters. This product conforms to the Avago/Broadcom AFCT-739SMZ-EN1 specification, backed by a compatibility guarantee and lifetime warranty. Rigorously tested and assigned a unique traceable serial number, it is fully compliant with all MSA standards.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

