CREE LED CMB3090-R050-000R0U0A35G
| Producent | |
| Nr części prod. | CMB3090-R050-000R0U0A35G |
| Nr LCSC | C17415563 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | 10727lm 3500K 90 115° 68.1V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Karta Katalogowa | CREE LED CMB3090-R050-000R0U0A35G |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | CREE LED | |
| Opak. | - | |
| Lumens | 10727lm | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 68.1V | |
| Illumination Color | Warm White |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | CREE LED | |
| Opak. | - | |
| Lumens | 10727lm | |
| Color Temperature | 3500K |
| Typ | Opis | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 68.1V | |
| Illumination Color | Warm White |
Opis
XLamp CMB series delivers industry-leading lumen density and efficacy within Cree LED's package and light-emitting surface (LES) dimensions. Leveraging the latest COB technology platform, the CMB series offers an uncompromising performance upgrade over the existing CXA, CXB, and CMA product families while maintaining mechanical and optical compatibility. XLamp CMB LEDs are optimized for premium indoor lighting applications — including track lighting, spotlights, and downlights — as well as outdoor lighting.
Funkcje
- 23mm optical source
- Mechanical and optical design consistent with CXA3070, CXB3070, and CMA3090 LEDs
- Minimum CRI options of 70, 80, 90, and 95
- EasyWhite® 2-step, 3-step, and 5-step binning available
- Advanced Color 2-step and 3-step binning available
- Forward voltage options: 48V class, 72V class
- 85°C binning and characterization
- Maximum drive current: 3600mA (48V), 2400mA (72V)
- 77.5° viewing angle with uniform chromaticity distribution
- Top-surface solder connection
- RoHS and REACH compliant
- UL® recognized component (E349212)
Zastosowania
Indoor lighting (track lights, spotlights, downlights), outdoor lighting
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 47.1768 | $ 47.18 |
| 200+ | $ 18.8242 | $ 3764.84 |
| 500+ | $ 18.196 | $ 9098.00 |
| 1,000+ | $ 17.8842 | $ 17884.20 |
Standardowa Obudowa50/Full Tray | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | CREE LED | |
| Opak. | - | |
| Lumens | 10727lm | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 68.1V | |
| Illumination Color | Warm White |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | CREE LED | |
| Opak. | - | |
| Lumens | 10727lm | |
| Color Temperature | 3500K |
| Typ | Opis | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 68.1V | |
| Illumination Color | Warm White |
Opis
XLamp CMB series delivers industry-leading lumen density and efficacy within Cree LED's package and light-emitting surface (LES) dimensions. Leveraging the latest COB technology platform, the CMB series offers an uncompromising performance upgrade over the existing CXA, CXB, and CMA product families while maintaining mechanical and optical compatibility. XLamp CMB LEDs are optimized for premium indoor lighting applications — including track lighting, spotlights, and downlights — as well as outdoor lighting.
Funkcje
- 23mm optical source
- Mechanical and optical design consistent with CXA3070, CXB3070, and CMA3090 LEDs
- Minimum CRI options of 70, 80, 90, and 95
- EasyWhite® 2-step, 3-step, and 5-step binning available
- Advanced Color 2-step and 3-step binning available
- Forward voltage options: 48V class, 72V class
- 85°C binning and characterization
- Maximum drive current: 3600mA (48V), 2400mA (72V)
- 77.5° viewing angle with uniform chromaticity distribution
- Top-surface solder connection
- RoHS and REACH compliant
- UL® recognized component (E349212)
Zastosowania
Indoor lighting (track lights, spotlights, downlights), outdoor lighting
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

