LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
ATGBICS by Approved Technology Ltd FWLF163229-C product image
Zdjęcia poglądowe

ATGBICS by Approved Technology Ltd FWLF163229-C

Producent
Nr części prod.
FWLF163229-C
Nr LCSC
C17414602
Opak.
-
Numer Klienta
Klucz. cechy
Fiber Optic Transceiver Modules RoHS
Karta KatalogowaATGBICS by Approved Technology Ltd FWLF163229-C
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 380.5734$ 380.57
200+$ 357.4344$ 71486.88
500+$ 345.4903$ 172745.15
1,000+$ 339.5888$ 339588.80
Standardowa Obudowa1/Full Tray
Lepsza cena za większą ilość?
$

Opis

Tłumaczenie AI

The ATGBICS FWLF163229 is a Finisar-compatible transceiver of the DWDM Ch29 SFP OC-48/STM-16 2.7GBase type (1554.13nm, multimode fiber, 120km, LC connector, digital optical monitoring). The SFP transceiver type is fiber optic, with a maximum data transfer rate of 2700 Mbit/s and an interface type of SFP+. The product color is silver, the housing material is metal, and the country of origin is the United Kingdom. The input voltage is 3.3V, the maximum voltage is 3.5V, and the typical power consumption is 1W. The width is 13.4mm, the depth is 56.5mm, and the height is 8.5mm. The quantity is 1 unit, packaged in a box.

Funkcje

Tłumaczenie AI
  • SFP transceiver type: Fiber
  • Maximum data transfer rate: 2700 Mbit/s
  • Interface type: SFP+
  • Product color: Silver
  • Housing material: Metal
  • Country of origin: United Kingdom
  • Input voltage: 3.3V
  • Maximum voltage: 3.5V
  • Typical power consumption: 1W
  • Width: 13.4mm
  • Depth: 56.5mm
  • Height: 8.5mm
  • Quantity: 1
  • Packaging type: Box