ROHM BU6939FV-E2
| Producent | |
| Nr części prod. | BU6939FV-E2 |
| Nr LCSC | C17413734 |
| Opak. | SSOP-28-B |
| Numer Klienta | |
| Klucz. cechy | SPI 32kHz SSOP-28-B Audio Special Purpose RoHS |
| Karta Katalogowa | ROHM BU6939FV-E2 |
| Zgodność z RoHS | 2 dokumentów dostępnych |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Audio Special Purpose | |
| Producent | ROHM | |
| Opak. | SSOP-28-B | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | On-chip digital gain | |
| Interface | SPI | |
| Resolution (Bits) | 32kHz | |
| Voltage - Supply | 2.7V~3.6V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Audio Special Purpose | |
| Producent | ROHM | |
| Opak. | SSOP-28-B | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Opis | |
|---|---|---|
| Features | On-chip digital gain | |
| Interface | SPI | |
| Resolution (Bits) | 32kHz | |
| Voltage - Supply | 2.7V~3.6V |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- Single playback mode, Available bit-rate is 16kbps(High compression) - 128kbps(High Quarity) at 32kHz sampling or 16kHz sampling.
- Voice/audio data is stored in serial Flash ROM which is connected to BU6939FV through SPI-serial Interface. Duration for playback is 32seconds/Mbits(standard) or max 64s/Mbits(Maximum).
- Input system clock: 16.384MHz/8.192MHz/4.096MHz/2.048MHz.
- Audio sampling rate is 32kHz or 16kHz and Built-in 16bits DAC
- Operation by single power supply. Available voltage:2.7 to 3.6V.
- Max numbers of tunes : 512
- Maximum 10 phrase numbers memory as a ROM-phrase Number,and playback them only one command.(ROM_phrase number is available 0-46)
- HOST-I/F is selectable from serial interface with status or direct-pin mode.
- Enable to access(read/write) data stored in serial Flash ROM connected directly to BU6939FV.
- Various play modes are available.
- 【play modes from serial Interface】
- available ROM-phrase function.
- adjustable volume at each track independently
- enable to playback tunes which are registered in the sequencer list. Order of tunes are randomly selected. Max 16 tunes can be registered.
- For each track, enable to playback a selected tune or to playback tunes in the sequencer list with/without loop.
- fade-in and fade-out functions are supported.
- 【Play modes from direct pin control】
- available ROM-phrase function.
- maximum 23 tunes are registered to play.
- 【play modes from serial Interface】
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 7.0747 | $ 7.07 |
| 200+ | $ 2.8244 | $ 564.88 |
| 500+ | $ 2.7287 | $ 1364.35 |
| 1,000+ | $ 2.6824 | $ 2682.40 |
Standardowa Obudowa2000/Full Reel | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Audio Special Purpose | |
| Producent | ROHM | |
| Opak. | SSOP-28-B | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | On-chip digital gain | |
| Interface | SPI | |
| Resolution (Bits) | 32kHz | |
| Voltage - Supply | 2.7V~3.6V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Audio Special Purpose | |
| Producent | ROHM | |
| Opak. | SSOP-28-B | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Opis | |
|---|---|---|
| Features | On-chip digital gain | |
| Interface | SPI | |
| Resolution (Bits) | 32kHz | |
| Voltage - Supply | 2.7V~3.6V |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- Single playback mode, Available bit-rate is 16kbps(High compression) - 128kbps(High Quarity) at 32kHz sampling or 16kHz sampling.
- Voice/audio data is stored in serial Flash ROM which is connected to BU6939FV through SPI-serial Interface. Duration for playback is 32seconds/Mbits(standard) or max 64s/Mbits(Maximum).
- Input system clock: 16.384MHz/8.192MHz/4.096MHz/2.048MHz.
- Audio sampling rate is 32kHz or 16kHz and Built-in 16bits DAC
- Operation by single power supply. Available voltage:2.7 to 3.6V.
- Max numbers of tunes : 512
- Maximum 10 phrase numbers memory as a ROM-phrase Number,and playback them only one command.(ROM_phrase number is available 0-46)
- HOST-I/F is selectable from serial interface with status or direct-pin mode.
- Enable to access(read/write) data stored in serial Flash ROM connected directly to BU6939FV.
- Various play modes are available.
- 【play modes from serial Interface】
- available ROM-phrase function.
- adjustable volume at each track independently
- enable to playback tunes which are registered in the sequencer list. Order of tunes are randomly selected. Max 16 tunes can be registered.
- For each track, enable to playback a selected tune or to playback tunes in the sequencer list with/without loop.
- fade-in and fade-out functions are supported.
- 【Play modes from direct pin control】
- available ROM-phrase function.
- maximum 23 tunes are registered to play.
- 【play modes from serial Interface】
C17413734 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

