MAXIM MAX6659MEE+
| Producent | |
| Nr części prod. | MAX6659MEE+ |
| Nr LCSC | C17407787 |
| Opak. | QSOP-16 |
| Numer Klienta | |
| Klucz. cechy | ±3℃ QSOP-16 Analog and Digital Output RoHS |
| Karta Katalogowa | MAXIM MAX6659MEE+ |
| Zgodność z RoHS | 1 dokumentów dostępnych |
| Części alternatywne | 1 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Producent | MAXIM | |
| Opak. | QSOP-16 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 3V~5.5V | |
| Interface | SMBus;I2C | |
| Tolerance | ±3℃ | |
| Standby Current | 10uA | |
| Temperature Conversion Time | - | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;Multi-channel temperature sensing;On-chip digital filtering/averaging;Self-diagnosis function;Configurable temperature output;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 11bit |
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Producent | MAXIM | |
| Opak. | QSOP-16 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 3V~5.5V |
| Typ | Opis | |
|---|---|---|
| Interface | SMBus;I2C | |
| Tolerance | ±3℃ | |
| Standby Current | 10uA | |
| Temperature Conversion Time | - | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;Multi-channel temperature sensing;On-chip digital filtering/averaging;Self-diagnosis function;Configurable temperature output;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 11bit |
Opis
The MAX6657/MAX6656/MAX6659 are precise, twochannel digital temperature sensors. Each accurately measures the temperature of its own die and one remote PN junction, and reports the temperature in digital form on a 2- wire serial interface. The remote junction can be a diode- connected transistor like the low- cost NPN type 2N3904 or 2N3906 PNP type. The remote junction can also be a common- collector PNP, such as a substrate PNP of a microprocessor. The 2- wire serial interface accepts standard System Management Bus (SMBus) commands such as Write Byte, Read Byte, Send Byte, and Receive Byte to read the temperature data and program the alarm thresholds and conversion rate. The MAX6657/MAX6658/ MAX6659 can function autonomously with a programmable conversion rate, which allows the control of supply current and temperature update rate to match system needs. For conversion rates of 4Hz or less, the temperature is represented in extended mode as 10 bits + sign with a resolution of 0.125°C. When the conversion rate is faster than 4Hz, output data is 7 bits + sign with a resolution of 1°C. The MAX6657/ MAX6658/MAX6659 also include an SMBus timeout feature to enhance system reliability. Remote accuracy is ±1°C between +60°C and +100°C with no calibration needed. The MAX6657 measures temperatures from 0°C to +125°C and the MAX6658/ MAX6659 from - 55°C to +125°C. The MAX6659 has the added benefit of being able to select one of three addresses through an address pin, and a second overtemperature alarm pin for greater system reliability.
Funkcje
- Dual Channel Measures Remote and Local Temperature
- 11- Bit, +0.125°C Resolution
- High Accuracy ±1°C (max) from +60°C to +100°C (Remote)
- No Calibration Required
- Programmable Under/Overtemperature Alarms
- Programmable Conversion Rate (0.0625Hz to 16Hz)
- SMBus/I²C- Compatible Interface
- Two Alarm Outputs: ALERT and OVERT1 (MAX6657 and MAX6658)
- Three Alarm Outputs: ALERT, OVERT1, and OVERT2 (MAX6659)
- Compatible with 65nm Process Technology (Y Versions)
Zastosowania
- Desktop Computers
- Workstations
- Notebook Computers
- Servers
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 9.4546 | $ 9.45 |
| 200+ | $ 3.7731 | $ 754.62 |
| 500+ | $ 3.6474 | $ 1823.70 |
| 1,000+ | $ 3.5838 | $ 3583.80 |
Standardowa Obudowa100/Full Tube | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Producent | MAXIM | |
| Opak. | QSOP-16 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 3V~5.5V | |
| Interface | SMBus;I2C | |
| Tolerance | ±3℃ | |
| Standby Current | 10uA | |
| Temperature Conversion Time | - | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;Multi-channel temperature sensing;On-chip digital filtering/averaging;Self-diagnosis function;Configurable temperature output;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 11bit |
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Producent | MAXIM | |
| Opak. | QSOP-16 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 3V~5.5V |
| Typ | Opis | |
|---|---|---|
| Interface | SMBus;I2C | |
| Tolerance | ±3℃ | |
| Standby Current | 10uA | |
| Temperature Conversion Time | - | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;Multi-channel temperature sensing;On-chip digital filtering/averaging;Self-diagnosis function;Configurable temperature output;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 11bit |
Opis
The MAX6657/MAX6656/MAX6659 are precise, twochannel digital temperature sensors. Each accurately measures the temperature of its own die and one remote PN junction, and reports the temperature in digital form on a 2- wire serial interface. The remote junction can be a diode- connected transistor like the low- cost NPN type 2N3904 or 2N3906 PNP type. The remote junction can also be a common- collector PNP, such as a substrate PNP of a microprocessor. The 2- wire serial interface accepts standard System Management Bus (SMBus) commands such as Write Byte, Read Byte, Send Byte, and Receive Byte to read the temperature data and program the alarm thresholds and conversion rate. The MAX6657/MAX6658/ MAX6659 can function autonomously with a programmable conversion rate, which allows the control of supply current and temperature update rate to match system needs. For conversion rates of 4Hz or less, the temperature is represented in extended mode as 10 bits + sign with a resolution of 0.125°C. When the conversion rate is faster than 4Hz, output data is 7 bits + sign with a resolution of 1°C. The MAX6657/ MAX6658/MAX6659 also include an SMBus timeout feature to enhance system reliability. Remote accuracy is ±1°C between +60°C and +100°C with no calibration needed. The MAX6657 measures temperatures from 0°C to +125°C and the MAX6658/ MAX6659 from - 55°C to +125°C. The MAX6659 has the added benefit of being able to select one of three addresses through an address pin, and a second overtemperature alarm pin for greater system reliability.
Funkcje
- Dual Channel Measures Remote and Local Temperature
- 11- Bit, +0.125°C Resolution
- High Accuracy ±1°C (max) from +60°C to +100°C (Remote)
- No Calibration Required
- Programmable Under/Overtemperature Alarms
- Programmable Conversion Rate (0.0625Hz to 16Hz)
- SMBus/I²C- Compatible Interface
- Two Alarm Outputs: ALERT and OVERT1 (MAX6657 and MAX6658)
- Three Alarm Outputs: ALERT, OVERT1, and OVERT2 (MAX6659)
- Compatible with 65nm Process Technology (Y Versions)
Zastosowania
- Desktop Computers
- Workstations
- Notebook Computers
- Servers
C17407787 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| MAX6659MEE+T | MAXIM | QSOP-16 | 0 | $ 10.4316 |

