VISHAY VS-P421
| Producent | |
| Nr części prod. | VS-P421 |
| Nr LCSC | C17403580 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | 130mA 60mA 400V 2 SCR and 2 Diode SCRs - Modules RoHS |
| Karta Katalogowa | VISHAY VS-P421 |
| Zgodność z RoHS | 1 dokumentów dostępnych |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Producent | VISHAY | |
| Opak. | - | |
| Holding Current (Ih) | 130mA | |
| Current - Gate Trigger(Igt) | 60mA | |
| Voltage - On State(Vtm) | 1.4V | |
| Average Gate Power Dissipation (PG(AV)) | 2W | |
| Current - On State(It(RMS)) | 40A | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 385A;400A | |
| SCR Type | 2 SCR and 2 Diode | |
| Operating Temperature | -40℃~+125℃ | |
| Gate Trigger Voltage (Vgt) | 2V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Producent | VISHAY | |
| Opak. | - | |
| Holding Current (Ih) | 130mA | |
| Current - Gate Trigger(Igt) | 60mA | |
| Voltage - On State(Vtm) | 1.4V | |
| Average Gate Power Dissipation (PG(AV)) | 2W |
| Typ | Opis | |
|---|---|---|
| Current - On State(It(RMS)) | 40A | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 385A;400A | |
| SCR Type | 2 SCR and 2 Diode | |
| Operating Temperature | -40℃~+125℃ | |
| Gate Trigger Voltage (Vgt) | 2V |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
VS - P400 series integrated power circuits consist of power thyristors and power diodes configured in a single package. The isolated baseplate greatly simplifies mechanical design, offering advantages of reduced cost and smaller size. Applications include power supplies, control circuits, and battery chargers.
Funkcje
Tłumaczenie AI
- Glass passivated junction for higher reliability
- Electrically isolated base plate, RoHS compliant
- Up to 1200 VRRM/VDRM
- High dynamic characteristics
- Wide range of circuit configuration options
- Simplified mechanical design and assembly
- UL E78996 certified
Zastosowania
Tłumaczenie AI
Power Supply, Control Circuit, Battery Charger
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 39.4783 | $ 39.48 |
| 200+ | $ 15.752 | $ 3150.40 |
| 500+ | $ 15.2266 | $ 7613.30 |
| 1,000+ | $ 14.9663 | $ 14966.30 |
Standardowa Obudowa10/Full Bag | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Producent | VISHAY | |
| Opak. | - | |
| Holding Current (Ih) | 130mA | |
| Current - Gate Trigger(Igt) | 60mA | |
| Voltage - On State(Vtm) | 1.4V | |
| Average Gate Power Dissipation (PG(AV)) | 2W | |
| Current - On State(It(RMS)) | 40A | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 385A;400A | |
| SCR Type | 2 SCR and 2 Diode | |
| Operating Temperature | -40℃~+125℃ | |
| Gate Trigger Voltage (Vgt) | 2V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Producent | VISHAY | |
| Opak. | - | |
| Holding Current (Ih) | 130mA | |
| Current - Gate Trigger(Igt) | 60mA | |
| Voltage - On State(Vtm) | 1.4V | |
| Average Gate Power Dissipation (PG(AV)) | 2W |
| Typ | Opis | |
|---|---|---|
| Current - On State(It(RMS)) | 40A | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 385A;400A | |
| SCR Type | 2 SCR and 2 Diode | |
| Operating Temperature | -40℃~+125℃ | |
| Gate Trigger Voltage (Vgt) | 2V |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
VS - P400 series integrated power circuits consist of power thyristors and power diodes configured in a single package. The isolated baseplate greatly simplifies mechanical design, offering advantages of reduced cost and smaller size. Applications include power supplies, control circuits, and battery chargers.
Funkcje
Tłumaczenie AI
- Glass passivated junction for higher reliability
- Electrically isolated base plate, RoHS compliant
- Up to 1200 VRRM/VDRM
- High dynamic characteristics
- Wide range of circuit configuration options
- Simplified mechanical design and assembly
- UL E78996 certified
Zastosowania
Tłumaczenie AI
Power Supply, Control Circuit, Battery Charger
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

