LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
CREE LED XMLDCL-00-0000-00C5AAAA2 product image
Abbildung ähnlich

CREE LED XMLDCL-00-0000-00C5AAAA2

Hersteller
Herst.-Teilenr.
XMLDCL-00-0000-00C5AAAA2
LCSC-Nr.
C17400463
Verp.
2020
Kundennummer
Hauptmerkm.
350mA Red, Emerald Green, Blue, White 2020 LED Color Lighting RoHS
DatenblattCREE LED XMLDCL-00-0000-00C5AAAA2
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 18.684$ 18.68
200+$ 7.4551$ 1491.02
500+$ 7.2063$ 3603.15
1,000+$ 7.0835$ 7083.50
Standardgehäuse1000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieOptoelectronics/LED Color Lighting
HerstellerCREE LED
Verp.2020
Test Current350mA
Wavelength - Dominant-
Illumination ColorRed, Emerald Green, Blue, White
Viewing Angle120°
Voltage - Forward(Vf)2.1V;2.6V;2.9V

Beschreibung

KI-Übersetzung

The XLamp XM-L Gen 2 LEDs are multi-color RGBW LEDs that deliver the combination of high lumen output and great color mixing in a small 5.0 × 5.0 mm package. The XLamp XM-L Color Gen 2 LEDs feature the smallest possible distance between LED die, creating a small optical source for excellent optical control and efficient color mixing. Compared to the first generation LED, Gen 2 features a 75% higher maximum drive current and significant improvements in light output and efficacy, enabling almost double the maximum light output. Gen 2 also includes a new High Intensity version that further reduces the optical source size for even greater levels of optical control. XLamp XM-L Color Gen 2 LEDs are optimized for all high-performance RGBW lighting applications, including color-changing, stage, architectural and entertainment.

Merkmale

KI-Übersetzung
  • Available in red, green, blue and white in a single 5 mm × 5 mm package
  • Maximum drive current per LED die: 1.75 A
  • Individually addressable LEDs
  • Reflow solderable - JEDEC J-STD-020
  • Electrically neutral thermal path
  • RoHS and REACH compliant
  • UL recognized component (E349212)

Anwendungen

KI-Übersetzung
  • color-changing
  • stage
  • architectural
  • entertainment