LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ATGBICS by Approved Technology Ltd EW3Z0000585-C product image
Immagini a scopo illustrativo

ATGBICS by Approved Technology Ltd EW3Z0000585-C

Produttore
Cod. Prod.
EW3Z0000585-C
Cod. LCSC
C17376644
Imballo
-
Numero Cliente
Attr. chiave
Fiber Optic Transceiver Modules RoHS
Scheda TecnicaATGBICS by Approved Technology Ltd EW3Z0000585-C
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 70.6352$ 70.64
200+$ 28.1851$ 5637.02
500+$ 27.2429$ 13621.45
1,000+$ 26.7779$ 26777.90
Package Standard1/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto

Descrizione

Traduzione AI

The EW3Z0000585-C transceiver is an ultra-compact 10Gb/s optical transceiver module for 10Gb/s serial optical communication applications. The EW3Z0000585-C converts 10Gb/s serial electrical data streams to 10Gb/s optical output signals, and converts 10Gb/s optical input signals to 10Gb/s serial electrical data streams. The high-speed 10Gb/s electrical interface is fully compliant with the SFI specification.

High-performance 850nm VCSEL transmitter and high-sensitivity PIN receiver deliver excellent performance for Ethernet applications over links up to 300m.

The SFP+ module complies with SFF-8431, SFF-8432, and IEEE 802.3ae 10GBASE-SR standards. Digital diagnostic functionality is accessible via a 2-wire serial interface, conforming to SFF-8472 specification. The fully SFP-compliant form factor provides hot-plug capability, facilitates optical port upgrades, and offers low EMI emissions.

Caratteristiche

Traduzione AI
  • Supports 9.95~11.3Gb/s bit rate
  • Hot-pluggable
  • Duplex LC connector
  • 850nm VCSEL transmitter, PIN photodetector
  • MMF link: up to 300m on OM3, up to 400m on OM4
  • 2-wire interface for management, compliant with SFF 8472 digital diagnostic monitoring interface specification
  • Power supply: +3.3V
  • Power consumption <1W
  • Temperature range: 0~70°C
  • RoHS compliant

Applicazioni

Traduzione AI
  • 10GBASE-SR/SW Ethernet
  • SONET OC-192 / SDH 10G Fibre Channel