American Bright Optoelectronics Corporation BPC-817 ( B BIN )
| Produttore | |
| Cod. Prod. | BPC-817 ( B BIN ) |
| Cod. LCSC | C17375828 |
| Imballo | DIP-4 |
| Numero Cliente | |
| Attr. chiave | 50mA 200mV@20mA,1mA 35V 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| Scheda Tecnica | American Bright Optoelectronics Corporation BPC-817 ( B BIN ) |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Produttore | American Bright Optoelectronics Corporation | |
| Imballo | DIP-4 | |
| Fall time | 3us | |
| Rise time | 4us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 200mV@20mA,1mA | |
| Operating Temperature | -30℃~+110℃ | |
| Load Voltage | 35V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Produttore | American Bright Optoelectronics Corporation | |
| Imballo | DIP-4 | |
| Fall time | 3us | |
| Rise time | 4us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 200mV@20mA,1mA | |
| Operating Temperature | -30℃~+110℃ | |
| Load Voltage | 35V | |
| Reverse Voltage | 6V |
| Tipo | Descrizione | |
|---|---|---|
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
- The BPC-817 series are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon phototransistor
- The lead pitch is 2.54mm
Caratteristiche
Traduzione AI
- Current transfer ratio (CTR: MIN. 50% at lF = 5mA, VCE = 5V)
- High input-output isolation voltage (V150 = 5,000V rms)
- Response time (tr: TYP. 4μs at VCE = 2Vs, IC = 2mA, RL = 100Ω)
- VDE approved(NO.40007240)
- UL/CUL approved(NO.E236324)
- CQC approved(NO.CQC08001026994 NO.CQC05001014257)
- This product doesn't contain restriction substance, comply RoHS standard
Applicazioni
Traduzione AI
- Computer terminals.
- System appliances, measuring instruments.
- Registers, copiers, automatic vending machines.
- Electric home appliances, such as fan heaters, etc.
- Signal transmission between circuits of different potentials and impedances.
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.2872 | $ 0.29 |
| 200+ | $ 0.1146 | $ 22.92 |
| 500+ | $ 0.1108 | $ 55.40 |
| 1,000+ | $ 0.1089 | $ 108.90 |
Package Standard100/Full Tube | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Produttore | American Bright Optoelectronics Corporation | |
| Imballo | DIP-4 | |
| Fall time | 3us | |
| Rise time | 4us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 200mV@20mA,1mA | |
| Operating Temperature | -30℃~+110℃ | |
| Load Voltage | 35V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Produttore | American Bright Optoelectronics Corporation | |
| Imballo | DIP-4 | |
| Fall time | 3us | |
| Rise time | 4us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 200mV@20mA,1mA | |
| Operating Temperature | -30℃~+110℃ | |
| Load Voltage | 35V | |
| Reverse Voltage | 6V |
| Tipo | Descrizione | |
|---|---|---|
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
- The BPC-817 series are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon phototransistor
- The lead pitch is 2.54mm
Caratteristiche
Traduzione AI
- Current transfer ratio (CTR: MIN. 50% at lF = 5mA, VCE = 5V)
- High input-output isolation voltage (V150 = 5,000V rms)
- Response time (tr: TYP. 4μs at VCE = 2Vs, IC = 2mA, RL = 100Ω)
- VDE approved(NO.40007240)
- UL/CUL approved(NO.E236324)
- CQC approved(NO.CQC08001026994 NO.CQC05001014257)
- This product doesn't contain restriction substance, comply RoHS standard
Applicazioni
Traduzione AI
- Computer terminals.
- System appliances, measuring instruments.
- Registers, copiers, automatic vending machines.
- Electric home appliances, such as fan heaters, etc.
- Signal transmission between circuits of different potentials and impedances.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

