Powerex Inc. T507067064AQ
| Produttore | |
| Cod. Prod. | T507067064AQ |
| Cod. LCSC | C17370199 |
| Imballo | TO-94 |
| Numero Cliente | |
| Attr. chiave | 150mA 600V One unidirectional thyristor TO-94 SCRs RoHS |
| Scheda Tecnica | Powerex Inc. T507067064AQ |
| Parti alternative | 20 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Thyristors/SCRs | |
| Produttore | Powerex Inc. | |
| Imballo | TO-94 | |
| Holding Current (Ih) | - | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 3.5V | |
| Average Gate Power Dissipation (PG(AV)) | 3W | |
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 110A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 1.2kA | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Thyristors/SCRs | |
| Produttore | Powerex Inc. | |
| Imballo | TO-94 | |
| Holding Current (Ih) | - | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 3.5V | |
| Average Gate Power Dissipation (PG(AV)) | 3W |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 110A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 1.2kA | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
Descrizione
Creepage and Clearance. T500 - 0.50 inch (12.85 mm) minimum (per NEMA standard). Surface finish: nickel plated. Approximate weight 5 oz (142 g). 1. Full thread extends to within 2% thread of seating surface. 2. Angular orientation of terminals is undefined. 3. % - 20 UNF - 2A (coated) thread pitch diameter (ASA B1.1 - 1960). 4. Dimension "J" indicates mounting height after right-angle bend of leads. Approximate weight 4 oz (114 g). Basic dimensions of TO-94 and TO-83 are identical unless otherwise specified.
Caratteristiche
- Center-triggered dynamic characteristics
- High di/dt under soft gate control
- High-frequency operation
- Sinusoidal waveform operation up to 20kHz
- Rectangular waveform operation up to 20kHz
- Low dynamic forward voltage drop
- Low switching losses at high frequency
- Lifetime warranty
Applicazioni
Uninterruptible power supply inverters, induction heating, AC motor control, switching power supplies, cycloconverters, choppers, crowbar circuits
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 221.0109 | $ 221.01 |
| 200+ | $ 88.1849 | $ 17636.98 |
| 500+ | $ 85.2387 | $ 42619.35 |
| 1,000+ | $ 83.7833 | $ 83783.30 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Thyristors/SCRs | |
| Produttore | Powerex Inc. | |
| Imballo | TO-94 | |
| Holding Current (Ih) | - | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 3.5V | |
| Average Gate Power Dissipation (PG(AV)) | 3W | |
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 110A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 1.2kA | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Thyristors/SCRs | |
| Produttore | Powerex Inc. | |
| Imballo | TO-94 | |
| Holding Current (Ih) | - | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 3.5V | |
| Average Gate Power Dissipation (PG(AV)) | 3W |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 110A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 1.2kA | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
Descrizione
Creepage and Clearance. T500 - 0.50 inch (12.85 mm) minimum (per NEMA standard). Surface finish: nickel plated. Approximate weight 5 oz (142 g). 1. Full thread extends to within 2% thread of seating surface. 2. Angular orientation of terminals is undefined. 3. % - 20 UNF - 2A (coated) thread pitch diameter (ASA B1.1 - 1960). 4. Dimension "J" indicates mounting height after right-angle bend of leads. Approximate weight 4 oz (114 g). Basic dimensions of TO-94 and TO-83 are identical unless otherwise specified.
Caratteristiche
- Center-triggered dynamic characteristics
- High di/dt under soft gate control
- High-frequency operation
- Sinusoidal waveform operation up to 20kHz
- Rectangular waveform operation up to 20kHz
- Low dynamic forward voltage drop
- Low switching losses at high frequency
- Lifetime warranty
Applicazioni
Uninterruptible power supply inverters, induction heating, AC motor control, switching power supplies, cycloconverters, choppers, crowbar circuits
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| T5070670B4AQ | Powerex Inc. | TO-94 | 0 | $ 213.9039 | ||
| T507067054AQ | Powerex Inc. | TO-94 | 0 | $ 205.6377 | ||
| T507067084AQ | Powerex Inc. | TO-94 | 0 | $ 236.8271 | ||
| T507067034AQ | Powerex Inc. | TO-94 | 0 | $ 178.2249 | ||
| T507067074AQ | Powerex Inc. | TO-94 | 0 | $ 230.5349 | ||
| T5070870B4AQ | Powerex Inc. | TO-94 | 0 | $ 260.4649 | ||
| T507087074AQ | Powerex Inc. | TO-94 | 0 | $ 283.1859 | ||
| T507087054AQ | Powerex Inc. | TO-94 | 0 | $ 249.8205 | ||
| T507087084AQ | Powerex Inc. | TO-94 | 0 | $ 297.7088 | ||
| T507087034AQ | Powerex Inc. | TO-94 | 0 | $ 216.5893 | ||
| T507087064AQ | Powerex Inc. | TO-94 | 0 | $ 268.4918 | ||
| T507087044AQ | Powerex Inc. | TO-94 | 0 | $ 232.9163 | ||
| T507107074AQ | Powerex Inc. | TO-94 | 0 | $ 306.1446 | ||
| T507107044AQ | Powerex Inc. | TO-94 | 0 | $ 249.2417 | ||
| T507107064AQ | Powerex Inc. | TO-94 | 0 | $ 286.7233 | ||
| T5071070B4AQ | Powerex Inc. | TO-94 | 0 | $ 276.3829 | ||
| T507107054AQ | Powerex Inc. | TO-94 | 0 | $ 263.5948 | ||
| T507107084AQ | Powerex Inc. | TO-94 | 0 | $ 327.3671 | ||
| T507107034AQ | Powerex Inc. | TO-94 | 0 | $ 240.9432 | ||
| T507127064AQ | Powerex Inc. | TO-94 | 0 | $ 298.9342 |

