PANJIT MER2DMA_R2_00601
| Hersteller | PANJITAsian Brands |
| Herst.-Teilenr. | MER2DMA_R2_00601 |
| LCSC-Nr. | C17368809 |
| Verp. | SMA(DO-214AC) |
| Kundennummer | |
| Hauptmerkm. | 35ns 200V 950mV@2A 2A SMA(DO-214AC) Single Diodes RoHS |
| Datenblatt | PANJIT MER2DMA_R2_00601 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | PANJIT | |
| Verp. | SMA(DO-214AC) | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 950mV@2A | |
| Reverse Leakage Current (Ir) | 1uA@200V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 2A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | PANJIT | |
| Verp. | SMA(DO-214AC) | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Typ | Beschreibung | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 950mV@2A | |
| Reverse Leakage Current (Ir) | 1uA@200V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 2A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Ultra-fast recovery time - epitaxial structure
- Low forward voltage, high current capability
- Low leakage
- Plastic package has Underwriters Laboratories flammability rating 94V-O
- Lead-free products compliant with EU RoHS 2.0
- Green molding compound compliant with IEC 61249
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.1125 | $ 0.11 |
| 200+ | $ 0.0449 | $ 8.98 |
| 500+ | $ 0.0434 | $ 21.70 |
| 1,000+ | $ 0.0427 | $ 42.70 |
Standardgehäuse7500/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | PANJIT | |
| Verp. | SMA(DO-214AC) | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 950mV@2A | |
| Reverse Leakage Current (Ir) | 1uA@200V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 2A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | PANJIT | |
| Verp. | SMA(DO-214AC) | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Typ | Beschreibung | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 950mV@2A | |
| Reverse Leakage Current (Ir) | 1uA@200V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 2A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Ultra-fast recovery time - epitaxial structure
- Low forward voltage, high current capability
- Low leakage
- Plastic package has Underwriters Laboratories flammability rating 94V-O
- Lead-free products compliant with EU RoHS 2.0
- Green molding compound compliant with IEC 61249
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

