LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ATGBICS by Approved Technology Ltd 10G-SFPP-SR-C product image
Immagini a scopo illustrativo

ATGBICS by Approved Technology Ltd 10G-SFPP-SR-C

Produttore
Cod. Prod.
10G-SFPP-SR-C
Cod. LCSC
C17364929
Imballo
-
Numero Cliente
Attr. chiave
Fiber Optic Transceiver Modules RoHS
Scheda TecnicaATGBICS by Approved Technology Ltd 10G-SFPP-SR-C
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 70.6352$ 70.64
200+$ 28.1851$ 5637.02
500+$ 27.2429$ 13621.45
1,000+$ 26.7779$ 26777.90
Package Standard1/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto

Descrizione

Traduzione AI

The ATGBICS compatible 10G-SFPP-SR-C transceiver is an ultra-compact 10Gb/s optical transceiver module designed for 10Gb/s serial optical communication applications. The 10G-SFPP-SR-C converts 10Gb/s serial electrical data streams to 10Gb/s optical output signals, and converts 10Gb/s optical input signals to 10Gb/s serial electrical data streams. The high-speed 10Gb/s electrical interface is fully compliant with the SFI specification. A high-performance 850nm VCSEL transmitter and high-sensitivity PIN receiver deliver superior performance for Ethernet applications up to 300m. The SFP+ module complies with SFF-8431, SFF-8432, and IEEE 802.3ae 10GBASE-SR standards. Digital diagnostic functions are accessible via a 2-wire serial interface as specified in SFF-8472. The fully SFP-compliant form factor provides hot-swap capability, easy optical port upgrades, and low EMI emissions.

Caratteristiche

Traduzione AI
  • Bit rate: 9.95 to 11.3 Gb/s
  • Hot-pluggable
  • Duplex LC connector
  • 850nm VCSEL transmitter, PIN photodetector
  • Multimode fiber link up to 300m on OM3, up to 400m on OM4
  • 2-wire interface for management, compliant with SFF 8472 digital diagnostic monitoring interface
  • Power supply: +3.3V
  • Power consumption <1W
  • Commercial operating temperature range: 0 to 70°C
  • RoHS compliant

Applicazioni

Traduzione AI

10GBASE-SR/SW Ethernet, SONET OC-192/SDH, 10G Fibre Channel