LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Broadcom 5962-0822703KUC product image
Immagini a scopo illustrativo

Broadcom 5962-0822703KUC

Produttore
Cod. Prod.
5962-0822703KUC
Cod. LCSC
C17363369
Imballo
SMD-16P
Numero Cliente
Attr. chiave
40mA 1.4V SMD-16P Transistor, Photovoltaic Output Optoisolators RoHS
Scheda TecnicaBroadcom 5962-0822703KUC
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1675.4374$ 1675.44
200+$ 668.511$ 133702.20
500+$ 646.1726$ 323086.30
1,000+$ 635.1337$ 635133.70
Package Standard25/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ProduttoreBroadcom
ImballoSMD-16P
Output Current40mA
Operating Temperature-55℃~+125℃
Voltage - Forward(Vf)1.4V
Isolation Voltage(Vrms)1.5kV
Number of Channels4
FeaturesOpen-collector output

Descrizione

Traduzione AI

These devices are single-channel, dual-channel, and quad-channel hermetic optocouplers. The products are capable of operation and storage over the full temperature range, and are available for purchase as commercial products, through full MIL-PRF-38534 Class H or Class K testing, or from DLA standard microcircuit drawing 5962-08227. All devices are manufactured and tested on a MIL-PRF-38534 certified production line, and Class H and Class K devices are included as hybrid microcircuits in the DLA Qualified Products Database supplementary information sheet QML-38534. Each channel contains a GaAsP LED that is optically coupled to an integrated high-gain photodetector. The high-gain output stage features an open-collector output, providing lower saturation voltage and higher signal transfer speed compared to conventional Darlington optocouplers. The supply voltage can operate as low as 3.0V without adversely affecting parametric performance. These devices offer a minimum current transfer ratio of 300% at an input current of only 0.5 mA, making them ideal for low input current applications such as MOS, CMOS, low-power logic interfaces, or line receivers.

Caratteristiche

Traduzione AI
  • Low power consumption
  • 3.3V supply voltage
  • Dual-marked device part number and DLA standard microcircuit drawing
  • Manufactured and tested on a MIL-PRF-38534 certified production line
  • QML-38534, Class H and Class K
  • Three hermetic package configurations
  • Guaranteed operating temperature range: -55°C to +125°C
  • Low input current requirement: 0.5mA
  • High current transfer ratio: 1500% typical (IF = 0.5 mA)
  • Low output saturation voltage: 0.11V typical
  • 1500 Vdc dielectric withstanding voltage
  • HCPL-4701/31, -070A/31 functional compatible

Applicazioni

Traduzione AI
  • High-reliability systems
  • Telephone ring detection
  • Microprocessor system interfaces
  • Isolated input line receivers
  • EIA RS-232-C line receivers