ATGBICS by Approved Technology Ltd FWLF-1519-7D-51-C
| Produttore | |
| Cod. Prod. | FWLF-1519-7D-51-C |
| Cod. LCSC | C17358588 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Fiber Optic Transceiver Modules RoHS |
| Scheda Tecnica | ATGBICS by Approved Technology Ltd FWLF-1519-7D-51-C |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ATGBICS by Approved Technology Ltd | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ATGBICS by Approved Technology Ltd |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
FWLF-1519-7D-51 is a Finisar-compatible transceiver in CWDM SFP 1000Base configuration, operating at 1511nm wavelength, designed for SMF with LC connector and DOM support. The SFP transceiver is fiber-optic type with a maximum data rate of 1000 Mbit/s and SFP interface. The product is silver in color with a metal housing, manufactured in the United Kingdom. Input voltage is 3.3V with a maximum voltage of 3.5V and typical power consumption of 1W. Dimensions: width 13.4mm, depth 56.5mm, height 8.5mm. Quantity: 1 unit, packaged in a box.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 161.8979 | $ 161.90 |
| 200+ | $ 64.5996 | $ 12919.92 |
| 500+ | $ 62.4405 | $ 31220.25 |
| 1,000+ | $ 61.374 | $ 61374.00 |
Package Standard1/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ATGBICS by Approved Technology Ltd | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ATGBICS by Approved Technology Ltd |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
FWLF-1519-7D-51 is a Finisar-compatible transceiver in CWDM SFP 1000Base configuration, operating at 1511nm wavelength, designed for SMF with LC connector and DOM support. The SFP transceiver is fiber-optic type with a maximum data rate of 1000 Mbit/s and SFP interface. The product is silver in color with a metal housing, manufactured in the United Kingdom. Input voltage is 3.3V with a maximum voltage of 3.5V and typical power consumption of 1W. Dimensions: width 13.4mm, depth 56.5mm, height 8.5mm. Quantity: 1 unit, packaged in a box.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

