LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Broadcom ASMY-CWG0-NX7J2 product image
  • ASMY-CWG0-NX7J2 thumbnail 1
  • ASMY-CWG0-NX7J2 thumbnail 2
  • ASMY-CWG0-NX7J2 thumbnail 3
  • 핀아웃
  • 풋프린트
실제 제품과 다를 수 있음

Broadcom ASMY-CWG0-NX7J2

제조업체
제조사 품번
ASMY-CWG0-NX7J2
LCSC 번호
C17356022
포장
DFN2216-2
고객 번호
주요 제원
7.8lm 2700K 2.83V 90mW White -40℃~+100℃ DFN2216-2 LED White Lighting RoHS
데이터시트Broadcom ASMY-CWG0-NX7J2
대체 부품8
재고 있음: 100
100 재고 있음, 당일 발송
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가총액
1+$ 0.4786$ 0.48
10+$ 0.3803$ 3.80
30+$ 0.3393$ 10.18
100+$ 0.2868$ 28.68
500+$ 0.2639$ 131.95
1,000+$ 0.2491$ 249.10
표준 패키지4000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Optoelectronics/LED White Lighting
제조업체Broadcom
포장DFN2216-2
Lumens7.8lm
Lens Color-
Color Temperature2700K
Installation Method-
Wavelength - Dominant-
Viewing Angle120°
Voltage - Forward(Vf)2.83V
Power(Watts)90mW
Illumination ColorWhite
Operating Temperature-40℃~+100℃
Diode ConfigurationDiscrete Diode
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

Broadcom ASMY-CWG0 surface mount LEDs utilize InGaN chip technology and superior package design to deliver higher light output and improved intensity performance. They dissipate heat more efficiently, resulting in better performance and higher reliability. For ease of pick-and-place assembly, these LEDs are packaged in tape and reel format. Each reel is shipped in a single intensity and color bin to ensure a high degree of consistency.

주요 특징

AI 번역
  • High-reliability package with enhanced silicone resin encapsulation
  • Available CCTs: 2700K, 3000K, 3500K, 4000K, 4500K, 5000K, 5700K, 6200K, 6500K, and 8000K only
  • 120° wide viewing angle
  • Low package profile and large emission area for improved uniformity in linear lighting

응용 분야

AI 번역

Indicator lights, electronic signage and displays (including channel letter signs, contour lighting, indoor variable message signs), office automation equipment, home appliances, industrial equipment (including front panel backlighting, button backlighting, display backlighting, keyboard backlighting, symbol backlighting, scanner illumination)

대체 부품

MPN제조사포장재고 현황단가
ASMY-CWG0-NX7H2BroadcomDFN2216-24$ 0.2423
ASMY-CWG0-NX7A2BroadcomDFN2216-2164$ 0.4704
ASMY-CWG0-NX7E2BroadcomDFN2216-2155$ 0.4657
ASMY-CWG0-NX7F2BroadcomDFN2216-220$ 0.3218
ASMY-CWG0-NX7C2BroadcomDFN2216-20$ 0.1668
ASMY-CWG0-NX7B2BroadcomDFN2216-20$ 0.1668
ASMY-CWG0-NX7G2BroadcomDFN2216-20$ 0.1694
ASMY-CWG0-NX7D2BroadcomDFN2216-20$ 0.1459