Broadcom ASM3-SLD1-NST0H
| Fabricante | |
| Cód. da peça | ASM3-SLD1-NST0H |
| Nº LCSC | C17352865 |
| Emb. | SMD3535-3P |
| Número do Cliente | |
| Atrib. princ. | 450nm 130° 350mA Blue 3V SMD3535-3P LED Indication - Discrete RoHS |
| Folha de Dados | Broadcom ASM3-SLD1-NST0H |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/LED Indication - Discrete | |
| Fabricante | Broadcom | |
| Emb. | SMD3535-3P | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 450nm | |
| Lens Color | - | |
| Luminous Intensity | - | |
| Viewing Angle | 130° | |
| Forward Current | 350mA | |
| Illumination Color | Blue | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3V | |
| Wavelength | - | |
| Diode Configuration | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/LED Indication - Discrete | |
| Fabricante | Broadcom | |
| Emb. | SMD3535-3P | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 450nm | |
| Lens Color | - | |
| Luminous Intensity | - |
| Tipo | Descrição | |
|---|---|---|
| Viewing Angle | 130° | |
| Forward Current | 350mA | |
| Illumination Color | Blue | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3V | |
| Wavelength | - | |
| Diode Configuration | - |
Descrição
The Broadcom 3535 surface mount LED is an energy-efficient LED capable of being driven at high drive currents with effective heat dissipation, resulting in superior reliability. Its low-profile package design is suitable for a wide range of applications requiring exceptional durability and high efficiency. In addition to compatibility with reflow soldering processes, the silicone encapsulant ensures superior performance and long service life. The LED is supplied in tape and reel packaging for easy pick-and-place assembly. Each reel is shipped in a single flux and color bin to provide a high degree of consistency.
Recursos
- High-reliability package with enhanced silicone resin encapsulation
- Available in deep red, far red, royal blue, and cool white
- 130° viewing angle
- Reflow soldering compatible, JEDEC MSL3 compliant
Aplicações
Horticultural lighting, general lighting, commercial lighting, architectural lighting
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 2.934 | $ 2.93 |
| 200+ | $ 1.1709 | $ 234.18 |
| 500+ | $ 1.1315 | $ 565.75 |
| 1,000+ | $ 1.1118 | $ 1111.80 |
Encapsulamento Padrão1000/Full Reel | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/LED Indication - Discrete | |
| Fabricante | Broadcom | |
| Emb. | SMD3535-3P | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 450nm | |
| Lens Color | - | |
| Luminous Intensity | - | |
| Viewing Angle | 130° | |
| Forward Current | 350mA | |
| Illumination Color | Blue | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3V | |
| Wavelength | - | |
| Diode Configuration | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/LED Indication - Discrete | |
| Fabricante | Broadcom | |
| Emb. | SMD3535-3P | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 450nm | |
| Lens Color | - | |
| Luminous Intensity | - |
| Tipo | Descrição | |
|---|---|---|
| Viewing Angle | 130° | |
| Forward Current | 350mA | |
| Illumination Color | Blue | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3V | |
| Wavelength | - | |
| Diode Configuration | - |
Descrição
The Broadcom 3535 surface mount LED is an energy-efficient LED capable of being driven at high drive currents with effective heat dissipation, resulting in superior reliability. Its low-profile package design is suitable for a wide range of applications requiring exceptional durability and high efficiency. In addition to compatibility with reflow soldering processes, the silicone encapsulant ensures superior performance and long service life. The LED is supplied in tape and reel packaging for easy pick-and-place assembly. Each reel is shipped in a single flux and color bin to provide a high degree of consistency.
Recursos
- High-reliability package with enhanced silicone resin encapsulation
- Available in deep red, far red, royal blue, and cool white
- 130° viewing angle
- Reflow soldering compatible, JEDEC MSL3 compliant
Aplicações
Horticultural lighting, general lighting, commercial lighting, architectural lighting
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Detalhes |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

