CREE LED JB3030UWT-B-H57EA0000-1Z000001
| Produttore | |
| Cod. Prod. | JB3030UWT-B-H57EA0000-1Z000001 |
| Cod. LCSC | C17349237 |
| Imballo | SMD3030 |
| Numero Cliente | |
| Attr. chiave | 5700K 2.7V SMD3030 LED White Lighting |
| Scheda Tecnica | CREE LED JB3030UWT-B-H57EA0000-1Z000001 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | CREE LED | |
| Imballo | SMD3030 | |
| Color Temperature | 5700K | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.7V | |
| Illumination Color | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | CREE LED | |
| Imballo | SMD3030 | |
| Color Temperature | 5700K |
| Tipo | Descrizione | |
|---|---|---|
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.7V | |
| Illumination Color | - |
Descrizione
The J Series LEDs expand Cree LED's industry-leading lighting-grade LED portfolio to a broader range of applications. The J Series 3030 High Efficacy (HE) LEDs deliver best-in-class corrosion resistance and outstanding performance. The J Series 3030 HE LEDs are the only solution in industrial applications capable of providing sustained, reliable, high-performance illumination under the most extreme conditions.
Caratteristiche
- Industry-compatible dimensions: 3.0×3.0×0.5 mm
- 3V and 6V configurations
- Flux and chromaticity binning at 25°C
- 6500 K–2700 K ANSI CCT available in 70, 80, and 90 CRI
- RoHS compliant
- UL® Recognized Component (E495478)
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.2918 | $ 0.29 |
| 200+ | $ 0.1165 | $ 23.30 |
| 500+ | $ 0.1126 | $ 56.30 |
| 1,000+ | $ 0.1107 | $ 110.70 |
Package Standard5000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | CREE LED | |
| Imballo | SMD3030 | |
| Color Temperature | 5700K | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.7V | |
| Illumination Color | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | CREE LED | |
| Imballo | SMD3030 | |
| Color Temperature | 5700K |
| Tipo | Descrizione | |
|---|---|---|
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.7V | |
| Illumination Color | - |
Descrizione
The J Series LEDs expand Cree LED's industry-leading lighting-grade LED portfolio to a broader range of applications. The J Series 3030 High Efficacy (HE) LEDs deliver best-in-class corrosion resistance and outstanding performance. The J Series 3030 HE LEDs are the only solution in industrial applications capable of providing sustained, reliable, high-performance illumination under the most extreme conditions.
Caratteristiche
- Industry-compatible dimensions: 3.0×3.0×0.5 mm
- 3V and 6V configurations
- Flux and chromaticity binning at 25°C
- 6500 K–2700 K ANSI CCT available in 70, 80, and 90 CRI
- RoHS compliant
- UL® Recognized Component (E495478)
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

