Littelfuse/IXYS DPG15I200PA
| Producent | |
| Nr części prod. | DPG15I200PA |
| Nr LCSC | C17346236 |
| Opak. | TO-220AC |
| Numer Klienta | |
| Klucz. cechy | 35ns 1 Independent 200V 1.26V@15A 15A TO-220AC Single Diodes RoHS |
| Karta Katalogowa | Littelfuse/IXYS DPG15I200PA |
| Zgodność z RoHS | 1 dokumentów dostępnych |
| Części alternatywne | 10 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Producent | Littelfuse/IXYS | |
| Opak. | TO-220AC | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | 90W | |
| Voltage - Forward(Vf@If) | 1.26V@15A | |
| Reverse Leakage Current (Ir) | 1uA@200V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 15A |
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Producent | Littelfuse/IXYS | |
| Opak. | TO-220AC | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Typ | Opis | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | 90W | |
| Voltage - Forward(Vf@If) | 1.26V@15A | |
| Reverse Leakage Current (Ir) | 1uA@200V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 15A |
Opis
HiPerFRED is a high-performance fast recovery diode — a single diode with low-loss and soft recovery characteristics. The part number is DPG15I200PA. D stands for Diode, P stands for HiPerFRED, Gτ stands for ultrafast, 15 denotes the current rating (in A), 200 denotes the reverse voltage (in V), and PA denotes the TO-220AC(2) package.
Funkcje
- Planar passivated die
- Ultra-low leakage current
- Very short recovery time
- Improved thermal performance
- Very low reverse recovery peak current (Irm)
- Very soft recovery characteristics
- Avalanche voltage rated for reliable operation
- Soft reverse recovery for reduced EMI/RFI
- Low Irm reduces:
- Power dissipation in the diode
- Turn-on losses in the commutating switch
Zastosowania
Anti-parallel diodes for high-frequency switching devices, anti-saturation diodes, snubber diodes, freewheeling diodes, SMPS rectifiers, UPS
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 2.0714 | $ 2.07 |
| 200+ | $ 0.8267 | $ 165.34 |
| 500+ | $ 0.7994 | $ 399.70 |
| 1,000+ | $ 0.7866 | $ 786.60 |
Standardowa Obudowa50/Full Tube | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Producent | Littelfuse/IXYS | |
| Opak. | TO-220AC | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | 90W | |
| Voltage - Forward(Vf@If) | 1.26V@15A | |
| Reverse Leakage Current (Ir) | 1uA@200V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 15A |
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Producent | Littelfuse/IXYS | |
| Opak. | TO-220AC | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Typ | Opis | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | 90W | |
| Voltage - Forward(Vf@If) | 1.26V@15A | |
| Reverse Leakage Current (Ir) | 1uA@200V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 15A |
Opis
HiPerFRED is a high-performance fast recovery diode — a single diode with low-loss and soft recovery characteristics. The part number is DPG15I200PA. D stands for Diode, P stands for HiPerFRED, Gτ stands for ultrafast, 15 denotes the current rating (in A), 200 denotes the reverse voltage (in V), and PA denotes the TO-220AC(2) package.
Funkcje
- Planar passivated die
- Ultra-low leakage current
- Very short recovery time
- Improved thermal performance
- Very low reverse recovery peak current (Irm)
- Very soft recovery characteristics
- Avalanche voltage rated for reliable operation
- Soft reverse recovery for reduced EMI/RFI
- Low Irm reduces:
- Power dissipation in the diode
- Turn-on losses in the commutating switch
Zastosowania
Anti-parallel diodes for high-frequency switching devices, anti-saturation diodes, snubber diodes, freewheeling diodes, SMPS rectifiers, UPS
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| FES16DT-E3/45 | VISHAY | TO-220AC | 20 | $ 2.0065 | ||
| DSEP12-12B | Littelfuse/IXYS | TO-220AC | 10 | $ 6.6198 | ||
| VS-ETX3007-M3 | VISHAY | TO-220AC | 0 | $ 1.4344 | ||
| VS-ETX3007THN3 | VISHAY | TO-220AC | 0 | $ 1.8192 | ||
| DHG20I600PA | Littelfuse/IXYS | TO-220AC | 0 | $ 3.9988 | ||
| VS-E5TX1506FP-N3 | VISHAY | TO-220-2 | 0 | $ 1.4901 | ||
| VS-E5TX1506THN3 | VISHAY | TO-220AC | 0 | $ 1.7858 | ||
| VS-E5TX1506-M3 | VISHAY | TO-220AC | 0 | $ 1.1793 | ||
| VS-ETH3007-M3 | VISHAY | TO-220AC | 0 | $ 1.5534 | ||
| VS-E5TH1506THN3 | VISHAY | TO-220AC | 0 | $ 1.8762 |

