VISHAY VS-45EPF06L-M3
| Producent | |
| Nr części prod. | VS-45EPF06L-M3 |
| Nr LCSC | C17345197 |
| Opak. | TO-247AD |
| Numer Klienta | |
| Klucz. cechy | 180ns 1 Independent 600V 1.31V@45A 45A TO-247AD Single Diodes RoHS |
| Karta Katalogowa | VISHAY VS-45EPF06L-M3 |
| Zgodność z RoHS | 1 dokumentów dostępnych |
| Części alternatywne | 10 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Producent | VISHAY | |
| Opak. | TO-247AD | |
| Reverse Recovery Time (trr) | 180ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.31V@45A | |
| Reverse Leakage Current (Ir) | 100uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 550A | |
| Current - Rectified | 45A |
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Producent | VISHAY | |
| Opak. | TO-247AD | |
| Reverse Recovery Time (trr) | 180ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ |
| Typ | Opis | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.31V@45A | |
| Reverse Leakage Current (Ir) | 100uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 550A | |
| Current - Rectified | 45A |
Opis
The VS-45EPF06L-M3 and VS-45APF06L-M3 fast soft-recovery rectifier series are optimized for short reverse recovery time and low forward voltage drop. Glass passivation ensures stable and reliable operation under the most demanding temperature and power cycling conditions.
Funkcje
- Ultralow forward voltage drop and short reverse recovery time
- Glass passivated chip junction
- Designed and qualified per JEDEC - JESD 47
- Flexible solution for reliable AC power rectification
- High-surge, low VF rugged blocking diode for DC charging stations
- AEC-Q101 qualified part numbers available (VS-45EPF06LHM3, VS-45APF06LHM3)
Zastosowania
These devices are suitable for output rectification and freewheeling in inverters, choppers, and converters, as well as input rectification in applications requiring compliance with stringent conducted EMI limits.
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 4.838 | $ 4.84 |
| 200+ | $ 1.9302 | $ 386.04 |
| 500+ | $ 1.8667 | $ 933.35 |
| 1,000+ | $ 1.8349 | $ 1834.90 |
Standardowa Obudowa25/Full Tube | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Producent | VISHAY | |
| Opak. | TO-247AD | |
| Reverse Recovery Time (trr) | 180ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.31V@45A | |
| Reverse Leakage Current (Ir) | 100uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 550A | |
| Current - Rectified | 45A |
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Producent | VISHAY | |
| Opak. | TO-247AD | |
| Reverse Recovery Time (trr) | 180ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ |
| Typ | Opis | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.31V@45A | |
| Reverse Leakage Current (Ir) | 100uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 550A | |
| Current - Rectified | 45A |
Opis
The VS-45EPF06L-M3 and VS-45APF06L-M3 fast soft-recovery rectifier series are optimized for short reverse recovery time and low forward voltage drop. Glass passivation ensures stable and reliable operation under the most demanding temperature and power cycling conditions.
Funkcje
- Ultralow forward voltage drop and short reverse recovery time
- Glass passivated chip junction
- Designed and qualified per JEDEC - JESD 47
- Flexible solution for reliable AC power rectification
- High-surge, low VF rugged blocking diode for DC charging stations
- AEC-Q101 qualified part numbers available (VS-45EPF06LHM3, VS-45APF06LHM3)
Zastosowania
These devices are suitable for output rectification and freewheeling in inverters, choppers, and converters, as well as input rectification in applications requiring compliance with stringent conducted EMI limits.
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| VS-60EPF06-M3 | VISHAY | TO-247AC | 7 | $ 20.2901 | ||
| APT75DQ120BG | MICROCHIP | TO-247 | 145 | $ 7.0524 | ||
| VS-45EPF06LHM3 | VISHAY | TO-247AD | 0 | $ 6.5427 | ||
| VS-45EPF12LHM3 | VISHAY | TO-247AD | 0 | $ 6.8967 | ||
| VS-45EPF12L-M3 | VISHAY | TO-247AD | 0 | $ 5.0745 | ||
| DHG60I1200HA | Littelfuse/IXYS | TO-247AD | 0 | $ 11.0743 | ||
| VS-60APF06-M3 | VISHAY | TO-247AC | 0 | $ 14.0838 | ||
| VS-65EPF06LHM3 | VISHAY | TO-247AD | 0 | $ 9.0538 | ||
| VS-65APF06LHM3 | VISHAY | TO-247AD | 0 | $ 8.9027 | ||
| VS-65APF06L-M3 | VISHAY | TO-247AD | 0 | $ 6.638 |

